MKP1847550354P4, Film Capacitors 5uF 350volt 5% 4pin 37.5x10.2mm LS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 070 руб.
от 10 шт. —
1 760 руб.
от 25 шт. —
1 720 руб.
от 50 шт. —
1 573.50 руб.
1 шт.
на сумму 2 070 руб.
Плати частями
от 519 руб. × 4 платежа
от 519 руб. × 4 платежа
Описание
Passive Components\Capacitors\Film Capacitors
MKP1847 Metallized AC Polypropylene Film CapacitorVishay/Roederstein's new MKP1847 Metallized AC polypropylene Film Capacitors offer a wide capacitance range from 1µF to 70µF and a long life of greater than 60.000 hours. In addition, the MKP1847 Metallized AC polypropylene Film Capacitors from Vishay/Roederstein are available in 230V, 250V, 275V, 310V, and 350V voltages and operate up to a high temperature of 105 C. Other features of MKP1847 capacitors include capacitance tolerance down to ±5%, high peak current capabilities up to 750A, and high RMS current up to 32A. MKP1847 AC polypropylene film capacitors are used in AC filtering applications in UPS systems, power supplies, inverter grid interface, and welding equipment.
Технические параметры
Номинальная емкость | 5 | |
Единица измерения | мкф | |
Brand: | Vishay/Roederstein | |
Capacitance - nF: | 5000 nF | |
Capacitance: | 5 uF | |
Dielectric: | Polypropylene(PP) | |
Factory Pack Quantity: Factory Pack Quantity: | 105 | |
Lead Diameter: | 1 mm | |
Lead Spacing: | 37.5 mm | |
Lead Style: | Straight | |
Life: | 60000 Hour | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Number of Pins: | 2 Pin | |
Packaging: | Tray | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | AC and Pulse Film Capacitors | |
Series: | MKP1847 | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 5% | |
Type: | Metallized Polypropylene AC Film Capacitors | |
Voltage Rating AC: | 350 VAC | |
Voltage Rating DC: | 700 VDC | |
Capacitance | 5µF | |
Dielectric | Polypropylene | |
Lead Diameter | 1mm | |
Lead Pitch | 37.5mm | |
Maximum Operating Temperature | +105°C | |
Mounting Type | Through Hole | |
Series | MKP 1847 | |
Terminal Type | Through Hole | |
Tolerance | ±5% | |
Voltage | 350V ac | |
Automotive | No | |
Capacitance Value | 5uF | |
ECCN (US) | EAR99 | |
Lead Diameter (mm) | 1 | |
Maximum Operating Temperature (°C) | 85 | |
Minimum Operating Temperature (°C) | -25 | |
Mounting | Through Hole | |
Packaging | Tape and Reel | |
Part Status | NRND | |
PPAP | No | |
Size (mm) | 43 X 18.5 X 35.5 | |
Special Features | High Peak Current Capabilities|Long Lifetime | |
Terminal Pitch (mm) | 37.5 | |
Termination Style | PC Pin | |
Вес, г | 30 |
Техническая документация
Datasheet
pdf, 191 КБ
Datasheet MKP1847610354P4
pdf, 142 КБ