LTC2864IDD-2#PBF, RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
1 510 руб.
от 10 шт. —
1 190 руб.
от 100 шт. —
927 руб.
от 242 шт. —
726.55 руб.
1 шт.
на сумму 1 510 руб.
Плати частями
от 379 руб. × 4 платежа
от 379 руб. × 4 платежа
Описание
Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
ИС интерфейса RS-422/RS-485 250kbps 60V Fault Protected RS485 Transceiver (Full Duplex + Enables)
Технические параметры
Data Rate | 250KBPS(MIN)(kbps) |
Data Transmission Topology | Multidrop/Multipoint |
Driving Mode | 3-STATE |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Function | LINE TRANSCEIVER |
Interface Circuit Standard 1 | RS-422/RS-485 |
Mounting | Surface Mount |
Number of Drivers per Line | 1@RS-422/32@RS-485 |
Number of Receiver Enables | 1 |
Number of Receivers | 1 |
Number of Receivers per Line | 1@RS-422/32@RS-485 |
Number of Transceivers | 1 |
Number of Transmitter Enables | 1 |
Number of Transmitters | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | DFN EP |
Packaging | Rail/Tube |
Pin Count | 10 |
Power Supply Requirement | Single |
Rad Hardened | No |
Receiver Signal Type | Differential |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 3(V) |
Single Supply Voltage (Typ) | 5(V) |
Supply Current | 8(mA) |
Transmitter Signal Type | Differential |
Техническая документация
Datasheet
pdf, 381 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем