TPD4E02B04QDQARQ1, ESD Protection Diodes / TVS Diodes 4-Channel ESD Protection Diode
![Фото 1/3 TPD4E02B04QDQARQ1, ESD Protection Diodes / TVS Diodes 4-Channel ESD Protection Diode](https://static.chipdip.ru/lib/402/DOC014402121.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/851/DOC014851360.jpg)
![](https://static.chipdip.ru/lib/216/DOC026216166.jpg)
200 руб.
от 10 шт. —
170 руб.
от 100 шт. —
108 руб.
от 500 шт. —
87.21 руб.
1 шт.
на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Unclassified
ESD Suppressor Diode TVS Bi-Dir 3.6V 8.8Vc Automotive 10-Pin USON T/R
Технические параметры
Brand | Texas Instruments |
Breakdown Voltage | 5.5 V |
Cd - Diode Capacitance | 0.33 pF |
Clamping Voltage | 8.8 V |
Factory Pack Quantity | 3000 |
Ipp - Peak Pulse Current | 5 A |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Number Of Channels | 4 Channel |
Operating Supply Voltage | 3.6 V |
Package / Case | USON-10 |
Packaging | Cut Tape or Reel |
Polarity | Bidirectional |
Pppm - Peak Pulse Power Dissipation | 17 W |
Product Category | TVS Diodes/ESD Suppressors |
Product Type | ESD Suppressors |
Series | TPD4E02B04-Q1 |
Subcategory | TVS Diodes/ESD Suppression Diodes |
Termination Style | SMD/SMT |
Vesd - Voltage ESD Air Gap | 15 kV |
Vesd - Voltage ESD Contact | 12 kV |
Automotive | Yes |
Capacitance Value (pF) | 0.25(Typ) |
Configuration | Quad |
Direction Type | Bi-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Breakdown Voltage (V) | 7.5 |
Maximum Clamping Voltage (V) | 8.8(Typ) |
Maximum Leakage Current (uA) | 0.01 |
Maximum Operating Temperature (°C) | 125 |
Maximum Peak Pulse Current (A) | 2 |
Maximum Working Voltage (V) | 3.6 |
Minimum Breakdown Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Elements per Chip | 4 |
Part Status | Active |
PCB changed | 10 |
Peak Pulse Power Dissipation (W) | 17 |
Pin Count | 10 |
PPAP | Yes |
Standard Package Name | SON |
Supplier Package | USON |
Supplier Temperature Grade | Automotive |
Test Current (mA) | 1 |
Type | TVS |
Maximum Clamping Voltage | 8.8V |
Minimum Breakdown Voltage | 7.5V |
Mounting Type | Surface Mount |
Package Type | USON |
Capacitance Value - (pF) | 0.25(Typ) |
Maximum Breakdown Voltage - (V) | 7.5 |
Maximum Clamping Voltage - (V) | 8.8(Typ) |
Maximum Leakage Current - (uA) | 0.01 |
Maximum Working Voltage - (V) | 3.6 |
Military | No |
Operating Temperature - (??C) | -40~125 |
Вес, г | 0.01 |
Техническая документация
Datasheet TPD4E02B04QDQARQ1
pdf, 2857 КБ
Дополнительная информация
Мы рекомендуем