AD9852ASTZ, Data Acquisition ADCs/DACs - Specialized 200 MHZ C-DDS SYNTHESIZER

Фото 1/2 AD9852ASTZ, Data Acquisition ADCs/DACs - Specialized 200 MHZ C-DDS SYNTHESIZER
Изображения служат только для ознакомления,
см. техническую документацию
15 750 руб.
от 10 шт.13 850 руб.
от 25 шт.12 480 руб.
от 50 шт.11 557.84 руб.
1 шт. на сумму 15 750 руб.
Плати частями
от 3 939 руб. × 4 платежа
Номенклатурный номер: 8006277622
Артикул: AD9852ASTZ
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Data Acquisition ADCs/DACs - Specialized

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.39.00.01
Digital Interface Type Parallel|Serial (2-Wire, 3-Wire, SPI)
Resolution (bit) 12
Tuning Word Width (bit) 48
Number of DACs 2
Number of Outputs 2
Maximum Input Frequency (MHz) 200
Output Type Current
Typical Output Current (mA) 10
Minimum Operating Supply Voltage (V) 3.135
Typical Operating Supply Voltage (V) 3.3
Maximum Operating Supply Voltage (V) 3.465
Maximum Supply Current (mA) 660
Maximum Power Dissipation (mW) 2390
Digital Supply Support Yes
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 85
Supplier Temperature Grade Extended Industrial
Packaging Tray
Standard Package Name QFP
Pin Count 80
Supplier Package LQFP
Mounting Surface Mount
Package Height 1.4
Package Length 14
Package Width 14
PCB changed 80
Lead Shape Gull-wing
Brand Analog Devices
Development Kit AD9852/PCBZ
Factory Pack Quantity 90
Interface Type Serial
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number Of Channels 1 Channel
Number Of Converters 2 Converter
Operating Supply Voltage 3.1 V to 3.5 V
Package / Case LQFP-80
Product DDS Direct Digital Synthesis ICs
Product Category Data Acquisition ADCs/DACs-Specialized
Product Type Data Acquisition ADCs/DACs-Specialized
Resolution 12 bit
Series AD9852
Subcategory Data Converter ICs
Type DDS Synthesizer

Техническая документация

Datasheet AD9852ASTZ
pdf, 867 КБ
Datasheet AD9852ASVZ
pdf, 783 КБ

Дополнительная информация

Калькуляторы группы «Цифровые вычислительные синтезаторы (DDS)»
Типы корпусов импортных микросхем