FLT012A0Z, Power Line Filters 0-75Vin 12A TH Input Filter Module

Фото 1/2 FLT012A0Z, Power Line Filters 0-75Vin 12A TH Input Filter Module
Изображения служат только для ознакомления,
см. техническую документацию
5075 шт., срок 4-7 недель
3 350 руб.
от 10 шт.2 940 руб.
от 25 шт.2 590 руб.
от 60 шт.2 306.67 руб.
1 шт. на сумму 3 350 руб.
Плати частями
от 839 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8006277654
Артикул: FLT012A0Z
Бренд: OmniOn Power

Описание

Power\Power Condition\Power Line Filters
DC Line Filter Modules
ABB DC Line Filter Modules are designed to reduce the conducted common-mode and differential-mode noise on input or output lines of high-frequency switching power supplies. They are available in current ratings of 5A, 7A, 10A, 12A, and 20A in both surface mount and through-hole versions. ABB DC Line Filter Modules enable engineers to meet the requirements of EMI standards CISPR 22 (EN55022) and FCC Class B.

Технические параметры

Approvals: UL, CSA, VDE, CE
Brand: ABB
Current Rating: 12 A
Factory Pack Quantity: Factory Pack Quantity: 60
Filter Type: Input Filter
Manufacturer: ABB
Mounting Style: Through Hole
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: FLTR
Subcategory: Power Condition
Termination Style: Solder Pin
Voltage Rating: 75 VDC
Approvals UL, CSA, VDE, CE
Current Rating 12 A
Factory Pack Quantity 60
Filter Type Input Filter
Mounting Style Through Hole
Series FLTR
Termination Style Solder Pin
Voltage Rating 75 VDC
Вес, г 12

Техническая документация

Datasheet
pdf, 664 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.