35362-0650, Headers & Wire Housings 6 Ckt Vert. Hdr. Sherlock W-T-B
![Фото 1/5 35362-0650, Headers & Wire Housings 6 Ckt Vert. Hdr. Sherlock W-T-B](https://static.chipdip.ru/lib/637/DOC004637012.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/682/DOC040682803.jpg)
![](https://static.chipdip.ru/lib/517/DOC044517704.jpg)
![](https://static.chipdip.ru/lib/210/DOC005210781.jpg)
![](https://static.chipdip.ru/lib/682/DOC040682807.jpg)
98 руб.
от 10 шт. —
82 руб.
от 100 шт. —
61 руб.
от 1000 шт. —
44.77 руб.
1 шт.
на сумму 98 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
The Sherlock Connector System from Molex is for use in applications where secure mating is an important consideration.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Mounting | Through Hole |
Type | Shrouded Header (4 Sides) |
Gender | HDR |
Number of Contacts | 6 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 2 |
Body Orientation | Straight |
Maximum Current Rating (A) | 2/Contact |
Maximum Voltage Rating | 125V |
Maximum Contact Resistance (mOhm) | 20 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Mating Cycle (Cycles) | 30 |
Packaging | Bag |
Product Weight (g) | 0.386 |
Product Length (mm) | 14.3 |
Product Depth (mm) | 5.5 |
Product Height (mm) | 8.5 |
Tradename | Sherlock™ |
Applications | Automotive, General Purpose |
Connector Type | Header |
Contact Finish - Mating | Tin |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | 39.4Вµin(1.00Вµm) |
Contact Finish Thickness - Post | 39.4Вµin(1.00Вµm) |
Contact Length - Mating | 0.145"(3.70mm) |
Contact Length - Post | 0.130"(3.30mm) |
Contact Material | Brass |
Contact Shape | Square |
Contact Type | Male Pin |
Current Rating (Amps) | - |
Fastening Type | Locking Ramp |
Features | - |
Ingress Protection | - |
Insulation Color | Natural |
Insulation Height | 0.335"(8.51mm) |
Insulation Material | Polyamide(PA), Nylon |
Manufacturer | Molex |
Mated Stacking Heights | 8.5mm |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Through Hole |
Number of Positions | 6 |
Number of Positions Loaded | All |
Operating Temperature | -40В°C ~ 105В°C |
Overall Contact Length | - |
Pitch - Mating | 0.079"(2.00mm) |
Row Spacing - Mating | - |
Series | Sherlock 35362 |
Shrouding | Shrouded-4 Wall |
Style | Board to Cable/Wire |
Termination | Kinked Pin, Solder |
Voltage Rating | 125V |
Connector System | Wire to Board |
Contact Plating | Tin |
Current Rating | 2.0A |
Pitch | 2.0mm |
Series Number | 35362 |
Shrouded/Unshrouded | Shrouded |
Вес, г | 0.386 |
Техническая документация
Datasheet
pdf, 320 КБ
Datasheet
pdf, 30 КБ
Datasheet 0353620650
pdf, 16 КБ
Документация
pdf, 23 КБ
Чертеж
pdf, 203 КБ