UCC12040DVE, Isolated DC/DC Converters - SMD 500 mW, high efficiency 3 kVrms isolated DC-DC converter 16-SO-MOD -40 to 125

UCC12040DVE, Isolated DC/DC Converters - SMD 500 mW, high efficiency 3 kVrms isolated DC-DC converter 16-SO-MOD -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
1 480 руб.
от 10 шт.1 330 руб.
от 25 шт.1 210 руб.
от 120 шт.1 072.40 руб.
1 шт. на сумму 1 480 руб.
Плати частями
от 370 руб. × 4 платежа
Номенклатурный номер: 8006279715
Артикул: UCC12040DVE
Бренд: Texas Instruments

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - SMD
UCC12040 Isolated DC-DC Converter
Texas Instruments UCC12040 Isolated DC-DC Converter comes with a 3kV RMS basic isolation rating designed to provide efficient, isolated power to isolated circuits that require a bias supply with well-regulated output voltages. The device integrates a transformer and DC-DC controller with a proprietary architecture to provide 500mW (typical) of isolated power with high efficiency and low EMI. The UCC12040 integrates protection features for increased system robustness. The device also has an enable pin, synchronization capability, and regulated 5V or 3.3V output options with the headroom. The UCC12040 is a low-profile, miniaturized solution offered in a wide-body SOIC package with 2.65mm height (typical).

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 120
Industry: Medical, Industrial
Input Voltage, Max: 5.5 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 5.5 V
Isolation Voltage: 3 kV
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 100 mA
Output Power: 500 mW
Output Voltage-Channel 1: 5 V
Package / Case: SOIC-16
Packaging: Tube
Product Category: Isolated DC/DC Converters-SMD
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter

Техническая документация

Документация
pdf, 2393 КБ