DAC7571IDBVT, Digital to Analog Converters - DAC Lo-Pwr R-To-R Output 12-Bit I2C Input
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 610 руб.
от 10 шт. —
1 040 руб.
от 100 шт. —
867 руб.
от 250 шт. —
739.26 руб.
1 шт.
на сумму 1 610 руб.
Плати частями
от 404 руб. × 4 платежа
от 404 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
DAC 1-CH Resistor-String 12-bit 6-Pin SOT-23 T/R
Технические параметры
Analog Supply Voltage: | 2.7 V to 5.5 V |
Architecture: | Resistor-String |
Brand: | Texas Instruments |
Development Kit: | DAC7571EVM |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Features: | Cost Optimized, Low Power, Small Size |
Gain Error: | 1.25%FSR |
INL - Integral Nonlinearity: | +/-0.195 LSB |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Current: | 135 uA |
Operating Supply Voltage: | 3.3 V, 5 V |
Output Type: | Voltage Buffered |
Package / Case: | SOT-23-6 |
Pd - Power Dissipation: | 0.85 mW(Typ) |
Power Consumption: | 0.85 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External |
Resolution: | 12 bit |
Sampling Rate: | 50 kS/s |
Series: | DAC7571 |
Settling Time: | 10 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Mounting Type | Surface Mount |
Number of DAC Channels | 1 |
Package Type | SOT-23 |
Pin Count | 6 |
Resolution | 12 bit |
Architecture | Resistor-String |
Automotive | No |
Conversion Rate | 50ksps |
Converter Type | General Purpose |
Digital Interface Type | Serial(2-Wire, I2C) |
ECCN (US) | EAR99 |
Full Scale Error | -1.25%FSR |
Integral Nonlinearity Error | ±0.195%FSR |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 105 |
Maximum Settling Time (us) | 10 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Outputs per Chip | 1 |
Output Polarity | Unipolar |
Output Type | Voltage |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Power Supply Type | Single |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Voltage Reference | External |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 1372 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем