MAX1501ETE+, Battery Management Highly Integrated, Linear Battery Charge

Фото 1/2 MAX1501ETE+, Battery Management Highly Integrated, Linear Battery Charge
Изображения служат только для ознакомления,
см. техническую документацию
1 760 руб.
от 10 шт.1 560 руб.
от 25 шт.1 290 руб.
от 120 шт.1 026.92 руб.
1 шт. на сумму 1 760 руб.
Плати частями
от 440 руб. × 4 платежа
Номенклатурный номер: 8006279925
Артикул: MAX1501ETE+
Бренд: Analog Devices

Описание

Power\Power Management ICs\Battery Management
BATTERY CHARGER, 1.4A, 4.5~13V, 16TQFN; Battery Type:Li-Ion, NiCd, NiMH; Input Voltage:13V; Battery Charge Voltage:4.95V; Charge Current Max:1.4A; Battery IC Case Style:TQFN; No. of Pins:16Pins; No. of Series Cells:3; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Base Number:1501; Battery Management Function:Charger, Protector; Operating Temperature Range:-40°C to +85°C; Output Voltage Max:3.3V; Supply Voltage Min:4.5V; Termination Type:Surface Mount Device

Технические параметры

Battery Type Lithium-Ion, NiCD, NiMH
IC Type Battery Charge Controller IC
Maximum Operating Temperature +85 °C
Maximum Output Voltage 3.3 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 2.7 V
Mounting Type Surface Mount
Package Type TQFN
Pin Count 16
Typical Operating Supply Voltage 4.5 to 13 V
Width 0.75mm
Battery Chemistry Li-Ion, NiCd, NiMH
Category Integrated Circuits(ICs)
Family PMIC-Battery Management
Function Charge Management
Operating Temperature -40°C ~ 85°C
Package / Case 16-WQFN Exposed Pad
Packaging Tray
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Standard Package 60
Supplier Device Package 16-TQFN-EP(5x5)
Voltage - Supply 4.5 V ~ 13 V

Техническая документация

Datasheet MAX1501ETE+
pdf, 330 КБ
Datasheet MAX9929FAUA+
pdf, 243 КБ
MAX1501datasheet
pdf, 331 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем

Видео