LM339DRG4, Analog Comparators Quad Differential Comparator

LM339DRG4, Analog Comparators Quad Differential Comparator
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 100 шт.103 руб.
от 1000 шт.60.77 руб.
1 шт. на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006280775
Артикул: LM339DRG4
Бренд: Texas Instruments

Описание

Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Analog Comparators
Компаратор Quad R-R O / P ± 15V / 30V Автомобильный 14-контактный SOIC T / R

Технические параметры

Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Manufacturer Type Differential Comparator
Maximum Dual Supply Voltage (V) ±15
Maximum Input Bias Current (uA) 0.25 5V
Maximum Input Offset Voltage (mV) 5 30V
Maximum Operating Supply Voltage (V) ±15|30
Maximum Operating Temperature (°C) 70
Maximum Propagation Delay Time (ns) 1300(Typ)
Maximum Quiescent Current (mA) 2 5V
Maximum Single Supply Voltage (V) 30
Maximum Test Temperature (°C) 70
Minimum Dual Supply Voltage (V) ±1
Minimum Operating Temperature (°C) 0
Minimum Single Supply Voltage (V) 2
Minimum Test Temperature (°C) 0
Mounting Surface Mount
Number of Channels per Chip 4
Output Type Open Collector
Packaging Tape and Reel
Part Status Active
PCB changed 14
Pin Count 14
Power Supply Type Single|Dual
PPAP No
Rail to Rail Rail to Rail Output
Standard Package Name SOP
Supplier Package SOIC
Typical Dual Supply Voltage (V) ±3|±5|±9|±12
Typical Output Current (mA) 20(Max)
Typical Response Time (us) 1.3
Typical Response Time Range (us) 0.5 to 5
Typical Single Supply Voltage (V) 3|5|9|12|15|18|24|28
Typical Voltage Gain (dB) 106.02
Typical Voltage Gain Range (dB) 90 to 110
Вес, г 0.1224

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем