DAC7311IDCKT, Digital to Analog Converters - DAC 12B Sgl Ch 80uA DAC

Фото 1/6 DAC7311IDCKT, Digital to Analog Converters - DAC 12B Sgl Ch 80uA DAC
Изображения служат только для ознакомления,
см. техническую документацию
790 руб.
от 10 шт.490 руб.
от 100 шт.422 руб.
от 250 шт.380.06 руб.
1 шт. на сумму 790 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006281030
Артикул: DAC7311IDCKT
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
DAC 1-CH Resistor-String 12-bit 6-Pin SC-70 T/R

Технические параметры

Architecture Resistor-String
Automotive No
Conversion Rate 83ksps
Converter Type General Purpose
Digital Interface Type Serial(3-Wire, SPI, QSPI, Microwire)
ECCN (US) EAR99
EU RoHS Compliant
Full Scale Error 0.2%FSR
Integral Nonlinearity Error ±1LSB
Lead Shape Gull-wing
Maximum Operating Temperature (°C) 125
Maximum Power Dissipation (mW) 0.88
Maximum Settling Time (us) 10
Minimum Operating Temperature (°C) -40
Minimum Single Supply Voltage (V) 2
Mounting Surface Mount
Number of DAC Channels 1
Number of Outputs per Chip 1
Output Polarity Unipolar
Output Type Voltage
Packaging Tape and Reel
Part Status Active
PCB changed 6
Pin Count 6
Power Supply Type Single
PPAP No
Resolution 12bit
Signal to Noise Ratio 81dB(Typ)
Standard Package Name SOT
Supplier Package SC-70
Voltage Reference Supply
Maximum Operating Temperature 125 °C
Maximum Settling Time 10µs
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Package Type SC-70
Typical Single Supply Voltage 2.5 V, 3.3 V, 5 V
Case SC70-6
Converter resolution 12bit
Interface SPI
Manufacturer TEXAS INSTRUMENTS
Max DNL ±1LSB
Number of channels 1
Operating temperature -40…125°C
Relative accuracy 1LSB
Sampling speed 83ksps
Type of integrated circuit D/A converter

Техническая документация

Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем