K104M15X7RF53L2, Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 20% X7R 2.5mm LS

Фото 1/3 K104M15X7RF53L2, Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 20% X7R 2.5mm LS
Изображения служат только для ознакомления,
см. техническую документацию
66 руб.
от 10 шт.34 руб.
от 100 шт.20 руб.
от 1000 шт.15.85 руб.
1 шт. на сумму 66 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006281217
Артикул: K104M15X7RF53L2

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors\Multilayer Ceramic Capacitors MLCC - Leaded
0.1ВµF В±20% 50V Ceramic Capacitor X7R Radial

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8532.24.00.60
Mounting Through Hole
Capacitance Value 0.1uF
Tolerance 20%
Voltage 50VDC
Dielectric X7R
Technology Standard
Microwave Application No
Special Features Small Size|High Capacitance|High Reliability
Termination Style Radial
Number of Terminals 2
Terminal Pitch (mm) 2.5
Case Style Dipped
Dissipation Factor (%) 2.5
Size (mm) 4 X 2.6 X 4
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 125
Packaging Bulk
Lead Diameter (mm) 0.5
Product Length (mm) 4(Max)
Product Depth (mm) 2.6(Max)
Product Height (mm) 4(Max)
Product Weight (g) 0.15
Seated Plane Height (mm) 5.58(Max)
Applications General Purpose
Capacitance 0.1ВµF
ECCN EAR99
Height - Seated (Max) 0.220"" (5.60mm)
HTSUS 8532.24.0060
Lead Spacing 0.098"" (2.50mm)
Lead Style Straight
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Through Hole
Operating Temperature -55В°C ~ 125В°C
Package Bulk
Package / Case Radial
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series Mono-Kapв„ў K ->
Size / Dimension 0.157"" L x 0.102"" W (4.00mm x 2.60mm)
Temperature Coefficient X7R
Voltage - Rated 50V
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Suppression Class Class 2

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»