TRE-4PLUGKIT, Wall Mount AC Adapters Plug Kit for TRE Series, Includes US / EU / UK / AU

TRE-4PLUGKIT, Wall Mount AC Adapters Plug Kit for TRE Series, Includes US / EU / UK / AU
Изображения служат только для ознакомления,
см. техническую документацию
114 шт., срок 5-7 недель
730 руб.
от 10 шт.690 руб.
от 25 шт.645 руб.
от 50 шт.628.82 руб.
1 шт. на сумму 730 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006281287
Артикул: TRE-4PLUGKIT

Описание

Power\Power Supplies\Plug-In AC Adapters\Wall Mount AC Adapters
TRE15 & TRE25 Switching Adapters

Cincon TRE15 and TRE25 Switching Adapters provide a universal input voltage range of 90V AC to 264V AC and continuous short-circuit and overvoltage protection. These 15W and 25W wall-mount devices are Class II and meet Level VI standards. The adapters feature a cable length of up to 1800mm (6ft) and <75mW no-load power consumption. The TRE15RD series offers three options for the AC plug type. Interchangeable AC contact options for the TRE15, TRE25, TRE15R, and TRE25R series are sold separately. Cincon TRE15 and TRE25 Switching Adapters operate in a -20°C to +60°C temperature range.

Технические параметры

Brand: Cincon
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Manufacturer: Cincon
Mounting Style: Wall Mount
Number of Outputs: 1 Output
Output Power: 30 W
Product Category: Wall Mount AC Adapters
Product Type: Wall Mount AC Adapters
Product: Interchangeable Plug
Region: Australia, Europe, North America, United Kingdom
Series: TRE
Subcategory: AC-DC Power Supply
Вес, г 85.05

Техническая документация

Datasheet
pdf, 612 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.