NCS5652MUTWG

NCS5652MUTWG
Изображения служат только для ознакомления,
см. техническую документацию
740 руб.
от 2 шт.620 руб.
от 5 шт.546 руб.
от 10 шт.510 руб.
1 шт. на сумму 740 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006281732

Описание

Электроэлемент
OP-AMP, 350KHZ, 1.5V/US, UDFN-12; No. of Amplifiers:2 Amplifier; Bandwidth:350kHz; Slew Rate:1.5V/Вµs; Supply Voltage Range:3.3V to 13.2V; Amplifier Case Style:UDFN; No. of Pins:12Pins; Operating Temperature Min:-40В°C; Op

Технические параметры

Brand ON Semiconductor
CMRR - Common Mode Rejection Ratio 90 dB
Factory Pack Quantity 3000
GBP - Gain Bandwidth Product 350 kHz
Ib - Input Bias Current 550 nA
Input Type Open Collector/Open Drain
Ios - Input Offset Current 10 nA
Manufacturer ON Semiconductor
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Current 3 mA
Output Current per Channel 500 mA
Output Type Open Collector
Package / Case UDFN-12
Packaging Reel
Product Operational Amplifiers
Product Category Operational Amplifiers-Op Amps
PSRR - Power Supply Rejection Ratio 75 dB
RoHS Details
Shutdown Shutdown
SR - Slew Rate 1.5 V/us
Supply Voltage - Max 13.2 V
Supply Voltage - Min 3.3 V
Vcm - Common Mode Voltage 3.8 V
Vos - Input Offset Voltage 1 mV
Brand: onsemi
CMRR - Common Mode Rejection Ratio: 90 dB
Factory Pack Quantity: 3000
GBP - Gain Bandwidth Product: 350 kHz
Ib - Input Bias Current: 550 nA
Ios - Input Offset Current: 10 nA
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 3 mA
Output Current per Channel: 500 mA
Output Type: Open Collector
Package/Case: UDFN-12
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Shutdown: Shutdown
SR - Slew Rate: 1.5 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 13.2 V
Supply Voltage - Min: 3.3 V
Vcm - Common Mode Voltage: 3.8 V
Vos - Input Offset Voltage: 1 mV

Техническая документация

Datasheet
pdf, 376 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем