93LC66A/SN
![Фото 1/4 93LC66A/SN](https://static.chipdip.ru/lib/173/DOC004173993.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/762/DOC016762060.jpg)
![](https://static.chipdip.ru/lib/431/DOC013431789.jpg)
![](https://static.chipdip.ru/lib/762/DOC016762072.jpg)
190 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
130 руб.
от 10 шт. —
101 руб.
от 66 шт. —
81.38 руб.
2 шт.
на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
SERIAL EEPROM, 4KBIT, 2MHZ, SOIC-8, IC Interface Type:Serial Microwire, Memory Size:4Kbit, EEPROM Memory Configuration:512 x 8bit, Clock Frequency:2MHz, Memory Case Style:SOIC, No. of Pins:8Pins, Supply Voltage Min:2.5V, Supply , RoHS Compliant: Yes
Технические параметры
Package Type | TUBE |
Part No | 93LC66A/SN |
RoHS | Yes |
Supplier | Microchip Technology |
Supplier Standard Pack | 100 |
Base Product Number | 93LC66 -> |
Clock Frequency | 2MHz |
ECCN | EAR99 |
HTSUS | 8542.32.0051 |
Memory Format | EEPROM |
Memory Interface | SPI |
Memory Size | 4Kb (512 x 8) |
Memory Type | Non-Volatile |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | 0В°C ~ 70В°C (TA) |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
PCN Assembly/Origin | http://www.microchip.com/mymicrochip/NotificationD |
PCN Design/Specification | http://www.microchip.com/mymicrochip/NotificationD |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Technology | EEPROM |
Voltage - Supply | 2.5V ~ 5.5V |
Write Cycle Time - Word, Page | 6ms |
Automotive | Yes |
Chip Density (bit) | 4K |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Interface Type | Serial-Microwire |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 400 |
Maximum Operating Frequency (MHz) | 2 |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 70 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Bits per Word (bit) | 8 |
Operating Current (mA) | 1.5 |
Organization | 512x8 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | Yes |
Process Technology | CMOS |
Programmability | Yes |
Programming Voltage (V) | 2.5 to 6 |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Commercial |
Typical Operating Supply Voltage (V) | 3.3|5 |
Data Retention | 200yr |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Maximum Random Access Time | 400ns |
Minimum Operating Supply Voltage | 2.5 V |
Minimum Operating Temperature | -40 °C |
Number of Bits per Word | 8bit |
Number of Words | 512 |
Organisation | 512x8 bit |
Programming Voltage | 2.5 → 5.5V |
Access Time: | 200 ns |
Brand: | Microchip Technology/Atmel |
Data Retention: | 200 Year |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Interface Type: | 3-Wire, Microwire |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 2 MHz |
Maximum Operating Temperature: | +70 C |
Memory Size: | 4 kbit |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 1.5 mA |
Operating Supply Voltage: | 2.5 V to 5.5 V |
Organisation: | 512x8 |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | EEPROM |
Product Type: | EEPROM |
Programming Voltage: | 2.5 V to 6 V |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 2 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Техническая документация
Datasheet
pdf, 1066 КБ
Datasheet
pdf, 291 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 114 КБ
Документация
pdf, 185 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем