SN74AVCH4T245PWR, 3 4
![Фото 1/4 SN74AVCH4T245PWR, 3 4](https://static.chipdip.ru/lib/549/DOC021549082.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/555/DOC038555505.jpg)
![](https://static.chipdip.ru/lib/795/DOC016795748.jpg)
![](https://static.chipdip.ru/lib/088/DOC024088829.jpg)
150 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
SN74AVCH4T245 4-Bit Bus Transceiver
Texas Instruments SN74AVCH4T245 4-Bit Bus Transceiver is a non-inverting bus transceiver that uses two separate configurable power-supply rails. The A port is designed to track V CCA. V CCA accepts any supply voltage from 1.2V to 3.6V. The B port is designed to track V CCB. V CCB accepts any supply voltage from 1.2V to 3.6V. The SN74AVCH4T245 is optimized to operate with V CCA /V CCB set at 1.4V to 3.6V. It is operational with V CCA /V CCB as low as 1.2V. This allows for universal low voltage bidirectional translation between any of the 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V voltage nodes.
Texas Instruments SN74AVCH4T245 4-Bit Bus Transceiver is a non-inverting bus transceiver that uses two separate configurable power-supply rails. The A port is designed to track V CCA. V CCA accepts any supply voltage from 1.2V to 3.6V. The B port is designed to track V CCB. V CCB accepts any supply voltage from 1.2V to 3.6V. The SN74AVCH4T245 is optimized to operate with V CCA /V CCB set at 1.4V to 3.6V. It is operational with V CCA /V CCB as low as 1.2V. This allows for universal low voltage bidirectional translation between any of the 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V voltage nodes.
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 380 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
High Level Output Current: | 12 mA |
Logic Family: | CMOS |
Low Level Output Current: | 12 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Temperature Range: | -40 C to+85 C |
Output Type: | 3-State |
Package / Case: | TSSOP-16 |
Product Category: | Translation-Voltage Levels |
Product Type: | Translation-Voltage Levels |
Propagation Delay Time: | 2.9 ns |
Series: | SN74AVCH4T245 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.2 V |
Type: | Bus Transceiver |
Выходной Ток | 50мА |
Задержка Распространения | 2.9нс |
Количество Входов | 4Inputs |
Количество Выводов | 16вывод(-ов) |
Максимальная Рабочая Температура | 85°C |
Максимальное Напряжение Питания | 3.6В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 1.2В |
Стиль Корпуса Микросхемы Логики | TSSOP |
Тип Логики | Приемопередатчик Шины |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Logic Family | AVCH |
Logic Function | Bus Transceiver |
Maximum High Level Output Current | -12mA |
Maximum Low Level Output Current | 12mA |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Maximum Propagation Delay Time @ Maximum CL | 10.3 ns@ 15 pF |
Minimum Operating Supply Voltage | 1.2 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Output Type | 3 State |
Package Type | TSSOP |
Pin Count | 16 |
Propagation Delay Test Condition | 15pF |
Техническая документация
Datasheet
pdf, 1680 КБ
Дополнительная информация
Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем