EVAL-ADG5243FEBZ, Switch IC Development Tools EVALUATION BOARD
![Фото 1/2 EVAL-ADG5243FEBZ, Switch IC Development Tools EVALUATION BOARD](https://static.chipdip.ru/lib/291/DOC030291615.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/777/DOC007777735.jpg)
16 250 руб.
1 шт.
на сумму 16 250 руб.
Плати частями
от 4 064 руб. × 4 платежа
от 4 064 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Switch IC Development Tools
ADG5243F Analog Switch Interface Evaluation Board
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 8 V to 44 V |
Packaging: | Bulk |
Product Category: | Switch IC Development Tools |
Product Type: | Switch IC Development Tools |
Series: | ADG5243F |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADG5243F |
Base Product Number | ADG5243 -> |
ECCN | EAR99 |
Function | Analog Switch |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Primary Attributes | 3 x SPDT Analog Switch |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | On-Board LEDs |
Supplied Contents | Board(s) |
Type | Interface |
Utilized IC / Part | ADG5243F |
Вес, г | 78.02 |
Техническая документация
Datasheet
pdf, 1223 КБ
Datasheet EVAL-ADG5243FEBZ
pdf, 437 КБ