P4SMA33A-E3/61

Фото 1/2 P4SMA33A-E3/61
Изображения служат только для ознакомления,
см. техническую документацию
90 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.63 руб.
от 100 шт.30 руб.
от 500 шт.25.07 руб.
3 шт. на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006315500

Описание

Circuit Protection\TVS - Diodes
Зажим 45,7 В, 8,8 А, Ipp Tvs, диод для поверхностного монтажа, DO-214AC (SMA)

Технические параметры

Applications General Purpose
Base Product Number P4SMA33 ->
Current - Peak Pulse (10/1000Вµs) 8.8A
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -65В°C ~ 150В°C (TJ)
Other Related Documents http://www.vishay.com/docs/88869/packaging.pdf
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case DO-214AC, SMA
Power - Peak Pulse 400W
Power Line Protection No
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series P4SMA, TransZorbВ® ->
Supplier Device Package DO-214AC (SMA)
Type Zener
Unidirectional Channels 1
Voltage - Breakdown (Min) 31.4V
Voltage - Clamping (Max) @ Ipp 45.7V
Voltage - Reverse Standoff (Typ) 28.2V
Automotive No
Configuration Single
Direction Type Uni-Directional
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape J-Lead
Maximum Clamping Voltage (V) 45.7
Maximum Operating Temperature (°C) 150
Maximum Peak Pulse Current (A) 8.8
Maximum Reverse Leakage Current (uA) 1
Maximum Reverse Stand-Off Voltage (V) 28.2
Minimum Breakdown Voltage (V) 31.4
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Number of Elements per Chip 1
Packaging Tape and Reel
Part Status Active
PCB changed 2
Peak Pulse Power Dissipation (W) 400
Pin Count 2
PPAP No
Standard Package Name DO-214-AC
Supplier Package SMA
Supplier Temperature Grade Commercial
Test Current (mA) 1
Brand: Vishay General Semiconductor
Breakdown Voltage: 31.4 V
Clamping Voltage: 45.7 V
Factory Pack Quantity: Factory Pack Quantity: 3600
Ipp - Peak Pulse Current: 8.8 A
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Number of Channels: 1 Channel
Package / Case: DO-214AC-2
Pd - Power Dissipation: 3.3 W
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 400 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: P4SMA
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vf - Forward Voltage: 3.5 V
Working Voltage: 28.2 V
Вес, г 1

Техническая документация

Datasheet
pdf, 102 КБ
Datasheet
pdf, 102 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов