P6KE400CA-E3/54
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 руб.
от 10 шт. —
200 руб.
от 100 шт. —
134 руб.
от 500 шт. —
100.82 руб.
1 шт.
на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
TVS & ESD Protection Diodes
Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.
Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.
Технические параметры
Brand: | Vishay General Semiconductor |
Breakdown Voltage: | 380 V |
Clamping Voltage: | 548 V |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Ipp - Peak Pulse Current: | 1.1 A |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 1 Channel |
Package / Case: | DO-204AC-2 |
Packaging: | Reel, Cut Tape |
Part # Aliases: | P6KE400CA-E3/73 |
Pd - Power Dissipation: | 5 W |
Polarity: | Bidirectional |
Pppm - Peak Pulse Power Dissipation: | 600 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | P6KE |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | Axial |
Tradename: | TransZorb |
Vf - Forward Voltage: | 5 V |
Working Voltage: | 342 V |
Вес, г | 1 |
Техническая документация
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов