EVAL-ADG5243FEBZ
![Фото 1/2 EVAL-ADG5243FEBZ](https://static.chipdip.ru/lib/777/DOC007777736.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/291/DOC030291614.jpg)
16 180 руб.
1 шт.
на сумму 16 180 руб.
Плати частями
от 4 045 руб. × 4 платежа
от 4 045 руб. × 4 платежа
Описание
Development Boards, Kits, Programmers\Evaluation and Demonstration Boards and Kits
ADG5243F Analog Switch Interface Evaluation Board
Технические параметры
Base Product Number | ADG5243 -> |
ECCN | EAR99 |
Function | Analog Switch |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Primary Attributes | 3 x SPDT Analog Switch |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | On-Board LEDs |
Supplied Contents | Board(s) |
Type | Interface |
Utilized IC / Part | ADG5243F |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 8 V to 44 V |
Packaging: | Bulk |
Product Category: | Switch IC Development Tools |
Product Type: | Switch IC Development Tools |
Series: | ADG5243F |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADG5243F |
Вес, г | 78.02 |
Техническая документация
Datasheet
pdf, 1223 КБ
Datasheet EVAL-ADG5243FEBZ
pdf, 437 КБ