BZG03C24-HM3-08

BZG03C24-HM3-08
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 10 шт.130 руб.
от 100 шт.83 руб.
от 500 шт.60.34 руб.
1 шт. на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006318467

Описание

BZGx Zener Diodes
Vishay BZG03C-M, BZG04-M, and BZG05C-M Zener Diodes are high-reliability diodes with unidirectional polarities. These diodes are configured in a single circuit and fit onto 5mm SMD footpads. They operate at a voltage range of 3.3V to 270V and are wave and reflow solderable. Vishay BZG03C-M, BZG04-M, and BZG05C-M Zener Diodes are housed in SMA (DO-214AC) package. Models with "P/N-M3" are commercial grade and those with "P/NHM3" are AEC-Q101 qualified. BZGx Zener diodes are ideal for voltage stabilization and protection from high voltage, high energy transients.

Технические параметры

Brand: Vishay Semiconductors
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 6000
Ir - Maximum Reverse Leakage Current: 1 uA
Ir - Reverse Current: 1 uA
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: DO-214AC-2
Pd - Power Dissipation: 3 W
Product Category: Zener Diodes
Product Type: Zener Diodes
Subcategory: Diodes & Rectifiers
Test Current: 25 mA
Vf - Forward Voltage: 1.2 V
Voltage Temperature Coefficient: 0.11%/K
Voltage Tolerance: 6%
Vz - Zener Voltage: 24 V
Zener Current: 1 uA
Zz - Zener Impedance: 15 Ohms

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов