SM15T22A-E3/57T

Фото 1/3 SM15T22A-E3/57T
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.130 руб.
от 100 шт.79 руб.
от 850 шт.57.49 руб.
2 шт. на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006319057

Описание

Circuit Protection\TVS - Diodes
Зажим 30,6 В, 49A, Ipp Tvs, диод для поверхностного монтажа, DO-214AB (SMCJ)

Технические параметры

Applications General Purpose
Base Product Number SM15T22 ->
Current - Peak Pulse (10/1000Вµs) 49A
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -65В°C ~ 150В°C (TJ)
Other Related Documents http://www.vishay.com/docs/88869/packaging.pdf
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case DO-214AB, SMC
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series SM15T, TransZorbВ® ->
Supplier Device Package DO-214AB (SMCJ)
Type Zener
Unidirectional Channels 1
Voltage - Breakdown (Min) 20.9V
Voltage - Clamping (Max) @ Ipp 30.6V
Voltage - Reverse Standoff (Typ) 18.8V
Brand: Vishay General Semiconductor
Breakdown Voltage: 20.9 V
Clamping Voltage: 30.6 V
Factory Pack Quantity: Factory Pack Quantity: 1700
Ipp - Peak Pulse Current: 49 A
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Number of Channels: 1 Channel
Package / Case: DO-214AB-2
Part # Aliases: SM15T22A-E3/9AT
Pd - Power Dissipation: 6.5 W
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 1.5 kW
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: SM15T
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Tradename: TransZorb
Working Voltage: 18.8 V
Automotive No
Configuration Single
Direction Type Uni-Directional
ECCN (US) EAR99
Lead Shape J-Lead
Maximum Clamping Voltage (V) 30.6
Maximum Operating Temperature (°C) 150
Maximum Peak Pulse Current (A) 49
Maximum Reverse Leakage Current (uA) 1
Maximum Reverse Stand-Off Voltage (V) 18.8
Minimum Breakdown Voltage (V) 20.9
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Number of Elements per Chip 1
Packaging Tape and Reel
Part Status Active
PCB changed 2
Peak Pulse Power Dissipation (W) 1500
Pin Count 2
PPAP No
Standard Package Name DO-214-AB
Supplier Package SMC
Supplier Temperature Grade Commercial
Test Current (mA) 1
Вес, г 1

Техническая документация

Datasheet
pdf, 103 КБ
Datasheet
pdf, 107 КБ

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов