BZG05C36-M3-08

BZG05C36-M3-08
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.90 руб.
от 100 шт.50 руб.
от 500 шт.42.65 руб.
2 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006319126

Описание

BZGx Zener Diodes Vishay BZG03C-M, BZG04-M, and BZG05C-M Zener Diodes are high-reliability diodes with unidirectional polarities. These diodes are configured in a single circuit and fit onto 5mm SMD footpads. They operate at a voltage range of 3.3V to 270V and are wave and reflow solderable. Vishay BZG03C-M, BZG04-M, and BZG05C-M Zener Diodes are housed in SMA (DO-214AC) package. Models with "P/N-M3" are commercial grade and those with "P/NHM3" are AEC-Q101 qualified. BZGx Zener diodes are ideal for voltage stabilization and protection from high voltage, high energy transients.

Технические параметры

Brand: Vishay Semiconductors
Configuration: Single
Factory Pack Quantity: 6000
Ir - Maximum Reverse Leakage Current: 500 nA
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package/Case: DO-214AC-2
Pd - Power Dissipation: 1.25 W
Product Category: Zener Diodes
Product Type: Zener Diodes
Subcategory: Diodes & Rectifiers
Test Current: 8 mA
Vf - Forward Voltage: 1.2 V
Voltage Temperature Coefficient: 0.11%/K
Voltage Tolerance: 6%
Vz - Zener Voltage: 36 V
Zener Current: 500 nA
Zz - Zener Impedance: 40 Ohms

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов