P6KE68CA-E3/54
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
от 10 шт. —
150 руб.
от 100 шт. —
89 руб.
от 500 шт. —
67.32 руб.
1 шт.
на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
TVS & ESD Protection Diodes
Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.
Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.
Технические параметры
Brand: | Vishay General Semiconductor |
Breakdown Voltage: | 64.6 V |
Clamping Voltage: | 92 V |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Ipp - Peak Pulse Current: | 6.5 A |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 1 Channel |
Package / Case: | DO-204AC-2 |
Packaging: | Reel, Cut Tape |
Part # Aliases: | P6KE68CA-E3/73 |
Pd - Power Dissipation: | 5 W |
Polarity: | Bidirectional |
Pppm - Peak Pulse Power Dissipation: | 600 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | P6KE |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | Axial |
Tradename: | TransZorb |
Vf - Forward Voltage: | 3.5 V |
Working Voltage: | 58.1 V |
Automotive | No |
Configuration | Single |
Diameter | 3.5(Max) |
Direction Type | Bi-Directional |
ECCN (US) | EAR99 |
Lead Shape | Through Hole |
Maximum Clamping Voltage (V) | 92 |
Maximum Operating Temperature (°C) | 175 |
Maximum Peak Pulse Current (A) | 6.5 |
Maximum Power Dissipation (mW) | 5000 |
Maximum Reverse Leakage Current (uA) | 1 |
Maximum Reverse Stand-Off Voltage (V) | 58.1 |
Minimum Breakdown Voltage (V) | 64.6 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Pulse Power Dissipation (W) | 600 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | DO |
Supplier Package | DO-15 |
Supplier Temperature Grade | Commercial |
Test Current (mA) | 1 |
Diode Configuration | Single |
Maximum Clamping Voltage | 92V |
Maximum Operating Temperature | +175 °C |
Maximum Peak Pulse Current | 6.5A |
Maximum Reverse Leakage Current | 1µA |
Maximum Reverse Stand-off Voltage | 58V |
Minimum Breakdown Voltage | 64.6V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Through Hole |
Package Type | DO-204AC |
Peak Pulse Power Dissipation | 600W |
Test Current | 1mA |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 85 КБ
Datasheet
pdf, 87 КБ
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов