VS-ST330C12C0
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
27 530 руб.
от 12 шт. —
21 890 руб.
1 шт.
на сумму 27 530 руб.
Плати частями
от 6 884 руб. × 4 платежа
от 6 884 руб. × 4 платежа
Описание
Discrete Semiconductor Products\Thyristors - SCRs
SCR 1,2 кВ, 1420A, стандартное крепление на шасси для восстановления TO-200AB (E-Puk)
Технические параметры
Base Product Number | ST330 -> |
Current - Gate Trigger (Igt) (Max) | 200mA |
Current - Hold (Ih) (Max) | 600mA |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 9000A, 9420A |
Current - Off State (Max) | 50mA |
Current - On State (It (AV)) (Max) | 720A |
Current - On State (It (RMS)) (Max) | 1420A |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Bulk |
Package / Case | TO-200AB, E-PUK |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
SCR Type | Standard Recovery |
Supplier Device Package | TO-200AB (E-Puk) |
Voltage - Gate Trigger (Vgt) (Max) | 3V |
Voltage - Off State | 1.2kV |
Voltage - On State (Vtm) (Max) | 1.96V |
Техническая документация
Datasheet
pdf, 216 КБ