SDT5H100P5-7, Schottky Diodes & Rectifiers Schottky Rectifier

SDT5H100P5-7, Schottky Diodes & Rectifiers Schottky Rectifier
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
от 10 шт.110 руб.
от 100 шт.63 руб.
от 500 шт.53.05 руб.
1 шт. на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006331381
Артикул: SDT5H100P5-7
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
SDT Series Trench Schottky Rectifiers

Diodes Inc. SDT Series Trench Schottky Rectifiers provide very low V F and excellent reverse leakage stability at high temperatures. The SDT series is ideal for use as rectifiers, freewheel diodes, or blocking diodes in DC/DC converters and AC/DC adapters.

Технические параметры

Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 1500
If - Forward Current: 5 A
Ifsm - Forward Surge Current: 150 A
Ir - Reverse Current: 100 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package / Case: PowerDI5-3
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Series: SDT5H100P5
Subcategory: Diodes & Rectifiers
Technology: Si
Vf - Forward Voltage: 620 mV
Vrrm - Repetitive Reverse Voltage: 100 V
Base Product Number SDT5H100 ->
Current - Average Rectified (Io) 5A
Current - Reverse Leakage @ Vr 100ВµA @ 100V
Diode Type Schottky
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature - Junction -55В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case PowerDIв„ў 5
REACH Status REACH Affected
RoHS Status ROHS3 Compliant
Speed Fast Recovery = 200mA (Io)
Supplier Device Package PowerDIв„ў 5
Voltage - DC Reverse (Vr) (Max) 100V
Voltage - Forward (Vf) (Max) @ If 620mV @ 5A
If - Forward Current 5A
Peak Reverse Voltage 100V
Vf - Forward Voltage 620mV @ 5A
Вес, г 0.1

Техническая документация

Datasheet
pdf, 495 КБ
Datasheet SDT5H100P5-7
pdf, 518 КБ
Datasheet SDT5H100P5-7
pdf, 496 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов