MLF2012A2R7KT000, RF Inductors - SMD 2.7 UH 10%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2349 шт., срок 5-7 недель
50 руб.
от 10 шт. —
37 руб.
от 100 шт. —
27 руб.
от 1000 шт. —
17.86 руб.
1 шт.
на сумму 50 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
RF & Wireless\RF Inductors\RF Inductors - SMD
MLF Fixed InductorsTDK MLF Fixed Inductors are developed to be smaller and thinner, but with more advanced functions. TDK MLF Fixed Inductors are magnetically shielded, making high-density mounting possible. These inductors do not contain lead and are compatible with lead-free soldering. MLF inductors offer a wide inductance range and highly reliable monolithic structure with multilayer integration.
Технические параметры
Application: | Commercial |
Brand: | TDK |
Case Code - in: | 0805 |
Case Code - mm: | 2012 |
Core Material: | Ferrite |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Inductance: | 2.7 uH |
Manufacturer: | TDK |
Maximum DC Current: | 50 mA |
Maximum DC Resistance: | 550 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package / Case: | 0805(2012 metric) |
Part # Aliases: | MLF2012A2R7K |
Product Category: | RF Inductors-SMD |
Product Type: | RF Inductors-Leaded |
Product: | RF Inductors |
Q Minimum: | 45 |
Self Resonant Frequency: | 100 MHz |
Series: | MLF |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 10 MHz |
Tolerance: | 10% |
Type: | Multilayer |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Mounting | Surface Mount |
Type | Power |
Technology | Multi-Layer |
Protection Style | Shielded |
Core Material | Ferrite |
Inductance (H) | 2.7u |
Tolerance | 10% |
Inductance Test Frequency (Hz) | 10M |
Maximum DC Current (A) | 0.05 |
Maximum DC Resistance (Ohm) | 0.55 |
Minimum Quality Factor | 45 |
Quality Test Frequency (Hz) | 10M |
Minimum Self Resonant Frequency (Hz) | 70M |
Number of Terminals | 2 |
Case Size | 0805 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Product Length (mm) | 2.2 |
Product Depth (mm) | 1.45 |
Product Height (mm) | 1.45 |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 304 КБ
Datasheet MLF2012A2R7KT000
pdf, 194 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.