M93C66-WDW6TP, EEPROM 4K (512x8 or 256x16)

Фото 1/4 M93C66-WDW6TP, EEPROM 4K (512x8 or 256x16)
Изображения служат только для ознакомления,
см. техническую документацию
58259 шт., срок 5-7 недель
75 руб.
от 10 шт.66 руб.
от 100 шт.50 руб.
от 500 шт.46.32 руб.
1 шт. на сумму 75 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8006345171
Артикул: M93C66-WDW6TP
Бренд: STMicroelectronics

Описание

Semiconductors\Memory ICs\EEPROM
Описание Интегральная микросхема памяти EEPROM TSSOP-8 Характеристики
Категория Микросхема
Тип памяти
Вид EEPROM

Технические параметры

Brand: STMicroelectronics
Data Retention: 200 Year
Factory Pack Quantity: Factory Pack Quantity: 4000
Interface Type: 3-Wire, Microwire
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 2 MHz
Maximum Operating Temperature: +85 C
Memory Size: 4 kbit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 2 mA
Operating Supply Voltage: 4.5 V, 5.5 V
Organization: 512x8/256x16
Package / Case: TSSOP-8
Product Category: EEPROM
Product Type: EEPROM
Programming Voltage: 2.5 V to 5.5 V
Series: M93C66-W
Subcategory: Memory & Data Storage
Supply Current - Max: 2 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Tradename: MICROWIRE
Access Time 200 ns
Brand STMicroelectronics
Data Retention 40 Year
Factory Pack Quantity 4000
Interface Type Serial, 3-Wire, Microwire
Manufacturer STMicroelectronics
Maximum Clock Frequency 2 MHz
Maximum Operating Temperature +85 C
Memory Size 4 kbit
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 2 mA
Operating Supply Voltage 4.5 V, 5.5 V
Organization 512x8, 256x16
Package / Case TSSOP-8
Packaging Cut Tape or Reel
Product Category EEPROM
Product Type EEPROM
Programming Voltage 2.5 V to 5.5 V
Series M93C66-W
Subcategory Memory & Data Storage
Supply Current - Max 2 mA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.5 V
Tradename MICROWIREâ?¢
Automotive No
Chip Density (bit) 4K
Data Retention (Year) 200(Min)
ECCN (US) EAR99
EU RoHS Compliant
Hardware Data Protection Yes
Lead Shape Gull-wing
Max. Access Time (ns) 200
Maximum Operating Frequency (MHz) 2
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 2.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Bits per Word (bit) 8|16
Operating Current (mA) 2
Part Status Active
PCB changed 8
Pin Count 8
PPAP No
Process Technology CMOS
Programmability Yes
Programming Voltage (V) 2.5 to 5.5
Standard Package Name SOP
Supplier Package TSSOP
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 3.3|5
Вес, г 0.158

Техническая документация

Datasheet
pdf, 413 КБ
Datasheet
pdf, 438 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.