24LC64T-E/SN, EEPROM 8kx8 - 2.5V

24LC64T-E/SN, EEPROM 8kx8 - 2.5V
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
от 25 шт.160 руб.
от 100 шт.142 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006345174
Артикул: 24LC64T-E/SN

Описание

Semiconductors\Memory ICs\EEPROM
EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive 8-Pin SOIC N T/R

Технические параметры

Automotive Yes
Chip Density (bit) 64K
Data Retention (Year) 200(Min)
ECCN (US) EAR99
EU RoHS Compliant
Hardware Data Protection Yes
Interface Type Serial-I2C
Lead Shape Gull-wing
Max. Access Time (ns) 900
Maximum Operating Frequency (MHz) 0.4
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 125
Minimum Operating Supply Voltage (V) 2.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Bits per Word (bit) 8
Operating Current (mA) 3
Organization 8Kx8
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
PPAP Yes
Process Technology CMOS
Programmability Yes
Programming Voltage (V) 2.5 to 5.5
Standard Package Name SO
Supplier Package SOIC N
Supplier Temperature Grade Extended
Typical Operating Supply Voltage (V) 3.3|5
Access Time 900 ns
Brand Microchip Technology
Data Retention 200 Year
Factory Pack Quantity 3300
Height 1.25 mm(Min)
Length 4.9 mm
Manufacturer Microchip
Maximum Clock Frequency 400 kHz
Maximum Operating Temperature +125 C
Memory Size 64 kbit
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Operating Supply Current 3 mA
Operating Supply Voltage 2.5 V to 5.5 V
Package / Case SOIC-8
Product Category EEPROM
Programming Voltage 2.5 V to 5.5 V
RoHS Details
Series 24LC64
Supply Current - Max 3 mA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.5 V
Unit Weight 0.019048 oz
Width 3.9 mm
Вес, г 0.54

Техническая документация

Datasheet
pdf, 1926 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем