CLA1A-WKW-CXaYb453, Standard LEDs - SMD White LED
![Фото 1/2 CLA1A-WKW-CXaYb453, Standard LEDs - SMD White LED](https://static.chipdip.ru/lib/461/DOC023461526.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/292/DOC021292482.jpg)
63 руб.
от 10 шт. —
62 руб.
от 50 шт. —
57 руб.
от 100 шт. —
51.94 руб.
1 шт.
на сумму 63 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
LED Lighting\LED Emitters\Standard LEDs - SMD
LED Uni-Color Cool White 5500K 72 4-Pin PLCC T/R
Технические параметры
Automotive | Unknown |
Color | White |
Color Rendering Index | 72 |
Color Temperature | 5500K |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Brightness | Yes |
High Power | No |
Intensity | 4500mcd(Max) |
Lead Shape | J-Lead |
Lead Standoff | No |
Lens Shape Type | Circular |
Luminous Flux | 7lm |
Maximum Forward Current (mA) | 35 |
Maximum Forward Voltage (V) | 4.2 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 147 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Mounting Orientation | Top Mount |
Number of LEDs | 1 |
Part Status | Active |
PCB changed | 4 |
Pin Count | 4 |
PPAP | Unknown |
Product Category | Chip LED |
Reverse Voltage (V) | 5 |
Standard Package Name | LCC |
Supplier Color | Cool White |
Supplier Package | PLCC |
Test Current (mA) | 30 |
Type | Uni-Color |
Colour Temperature | 5500K |
Forward Voltage | 4.2 V |
LED Colours | White |
Lens Shape | Round |
Luminous Intensity | 4.5 cd |
Mounting Type | Surface Mount |
Number of Pins | 4 |
Package Type | PLCC 4 |
Viewing Angle | 120 ° |
Brand | Cree, Inc. |
Color Rendering Index - CRI | 75 |
Factory Pack Quantity | 2000 |
Height | 1.9 mm |
If - Forward Current | 30 mA |
Illumination Color | Cool White |
LED Size | 3.2 mm x 2.8 mm x 1.9 mm |
Length | 3.2 mm |
Lens Color/Style | Tinted |
Lens Dimensions | 2.4 mm |
Luminous Flux/Radiant Flux | 7 lm |
Manufacturer | Cree, Inc. |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Package / Case | PLCC-4 |
Packaging | Reel |
Power Rating | 147 mW |
RoHS | Details |
Vf - Forward Voltage | 3.6 V |
Vr - Reverse Voltage | 5 V |
Wavelength/Color Temperature | 5500 K |
Width | 2.8 mm |
Техническая документация
Datasheet
pdf, 677 КБ
Документация
pdf, 869 КБ