LM339PW, Analog Comparators Quad Differential Comparator
![Фото 1/3 LM339PW, Analog Comparators Quad Differential Comparator](https://static.chipdip.ru/lib/088/DOC024088814.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/320/DOC024320258.jpg)
![](https://static.chipdip.ru/lib/320/DOC024320273.jpg)
210 руб.
от 10 шт. —
180 руб.
от 90 шт. —
140 руб.
от 540 шт. —
118.38 руб.
1 шт.
на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Analog Comparators
The Texas Instruments LM139, LM239, LM339 and LM2901 are quad differential input voltage comparators designed to operate from a single power supply over a wide range of voltages.
Технические параметры
Brand: | Texas Instruments |
Comparator Type: | Differential |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V, +/-12 V |
Factory Pack Quantity: Factory Pack Quantity: | 990 |
Features: | Standard comparator |
Ib - Input Bias Current: | 250 nA |
Input Type: | Differential |
Ios - Input Offset Current: | 50 nA |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-15 V |
Maximum Operating Temperature: | +70 C |
Minimum Dual Supply Voltage: | 1 V |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 500 uA |
Operating Supply Voltage: | 2 V to 30 V |
Output Current per Channel: | 6 mA |
Output Type: | Open Collector |
Package / Case: | TSSOP-14 |
Packaging: | Tube |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Reference Voltage: | Yes |
Response Time: | 1.3 us |
Series: | LM339 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 2 V |
Technology: | Bipolar |
Type: | Differential Comparator |
Voltage Gain dB: | 106.02 dB |
Vos - Input Offset Voltage: | 5 mV |
Comparator Type | General Purpose |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 4 |
Output Type | Open Collector |
Package Type | TSSOP |
Pin Count | 14 |
Power Supply Type | Dual, Single |
Typical Dual Supply Voltage | ±12 V, ±3 V, ±5 V, ±9 V |
Typical Response Time | 1.3µs |
Typical Single Supply Voltage | 3 → 28 V |
Typical Voltage Gain | 106.02 dB |
Width | 4.4mm |
Dual Supply Voltage (Max) | '±15(V) |
Dual Supply Voltage (Min) | '±1(V) |
Dual Supply Voltage (Typ) | '±3/±5/±9/±12(V)' |
Input Bias Current (Typ) | 250(nA) |
Input Offset Voltage | 5(mV) |
Mounting | Surface Mount |
Number of Elements | 4 |
Operating Temp Range | 0C to 70C |
Operating Temperature Classification | Commercial |
Packaging | Tape and Reel |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Rail to Rail | RAIL TO RAIL OUTPUT |
Response Time | 1300(ns) |
Single Supply Voltage (Max) | 30(V) |
Single Supply Voltage (Min) | 2(V) |
Single Supply Voltage (Typ) | 3/5/9/12/15/18/24/28(V) |
Strobe Capability | NO |
Supply Current | 2(mA) |
Technology | Bipolar |
Voltage Gain in dB | 106.02(dB) |
Вес, г | 0.179 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем