MLF2012E120KT000, RF Inductors - SMD 12 UH 10%
![Фото 1/2 MLF2012E120KT000, RF Inductors - SMD 12 UH 10%](https://static.chipdip.ru/lib/936/DOC017936428.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/575/DOC007575770.jpg)
4278 шт., срок 5-7 недель
50 руб.
от 10 шт. —
41 руб.
от 100 шт. —
28 руб.
от 2000 шт. —
22.78 руб.
1 шт.
на сумму 50 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
RF & Wireless\RF Inductors\RF Inductors - SMD
MLF Fixed InductorsTDK MLF Fixed Inductors are developed to be smaller and thinner, but with more advanced functions. TDK MLF Fixed Inductors are magnetically shielded, making high-density mounting possible. These inductors do not contain lead and are compatible with lead-free soldering. MLF inductors offer a wide inductance range and highly reliable monolithic structure with multilayer integration.
Технические параметры
Application: | Commercial |
Brand: | TDK |
Case Code - in: | 0805 |
Case Code - mm: | 2012 |
Core Material: | Ferrite |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Inductance: | 12 uH |
Manufacturer: | TDK |
Maximum DC Current: | 15 mA |
Maximum DC Resistance: | 900 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package / Case: | 0805(2012 metric) |
Part # Aliases: | MLF2012E120KT000 MLF2012E120K |
Product Category: | RF Inductors-SMD |
Product Type: | RF Inductors-Leaded |
Product: | RF Inductors |
Q Minimum: | 50 |
Self Resonant Frequency: | 45 MHz |
Series: | MLF |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 2 MHz |
Tolerance: | 10% |
Type: | Multilayer |
Current Rating (Amps) | 15mA |
DC Resistance (DCR) | 900mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 25MHz |
Height - Seated (Max) | 0.057"" (1.45mm) |
HTSUS | 8504.50.8000 |
Inductance | 12ВµH |
Inductance Frequency - Test | 2MHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0805 (2012 Metric) |
Q @ Freq | 50 @ 2MHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | MLF -> |
Shielding | Shielded |
Size / Dimension | 0.079"" L x 0.049"" W (2.00mm x 1.25mm) |
Supplier Device Package | 0805 (2012 Metric) |
Tolerance | В±10% |
Type | Multilayer |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.