MC74HC4052ADG, Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 125deg C
![MC74HC4052ADG, Multiplexer Switch ICs 2-6V ANLG Mux/Demux -55 to 125deg C](https://static.chipdip.ru/lib/224/DOC021224160.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 руб.
от 10 шт. —
210 руб.
от 96 шт. —
144 руб.
от 528 шт. —
105.07 руб.
1 шт.
на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Switch ICs\Multiplexer Switch ICs
74HC CMOS, SMD, 74HC4052, SOIC16; Multiplexer Configuration:4:1; No. of Circuits:2Circuits; On State Resistance Max:190ohm; Supply Voltage Range:2V to 6V; Analogue Multiplexer Case:SOIC; No. of Pins:16Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (27-Jun-2018); Analogue Switch Case Style:SOIC; Base Number:74; Logic Case Style:SOIC; Logic IC Base Number:744052; Logic IC Function:Dual 4-Channel Analog Multiplexer/Demultiplexer; Logic Type:Demultiplexer, Multiplexer; No. of Inputs:4; No. of Outputs:8Outputs; On Resistance Rds(on):80ohm; Operating Temperature Range:-55°C to +125°C; Output Current Max:25mA; Supply Current:80µA; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V
Технические параметры
Automotive Standard | AEC-Q100 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Analog Switch ON Resistance | 190@4.5V(ohm) |
Analog Switch Turn Off Time | 160@2V(ns) |
Analog Switch Turn On Time | 245@2V(ns) |
Chip Enable Signals | Yes |
Dual Supply Voltage (Max) | '±6(V) |
Dual Supply Voltage (Min) | '±1(V) |
Dual Supply Voltage (Typ) | '±3/±5(V)' |
Frequency (Max) | '95@±2.25V/95@±6V(MHz)' |
High Level Output Current | 25(mA) |
Input Signal Type | SINGLE |
Low Level Output Current | 25(mA) |
Mounting | Surface Mount |
Multiplexer Configuration | Dual 4 |
Number of Channels | 2 |
Number of Inputs | 8 |
Number of Outputs | 2 |
Operating Temp Range | -55C to 125C |
Operating Temperature Classification | Military |
Output Signal Type | SINGLE |
Packaging | Tape and Reel |
Power Dissipation | 0.5(W) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Single Supply Voltage (Max) | 6(V) |
Single Supply Voltage (Min) | 2(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Special Features | LEVEL SHIFTING |
Switch Control Logic | ACTIVE LOW |
Switch Normal Position | NC |
Type | Analog Multiplexer |
Вес, г | 0.666 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем