B0520LWQ-7-F, Schottky Diodes & Rectifiers Schottky Rectifier
![Фото 1/2 B0520LWQ-7-F, Schottky Diodes & Rectifiers Schottky Rectifier](https://static.chipdip.ru/lib/527/DOC006527949.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/562/DOC043562684.jpg)
98 руб.
от 10 шт. —
69 руб.
от 100 шт. —
26 руб.
от 1000 шт. —
18.94 руб.
1 шт.
на сумму 98 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Automotive Brushless DC (BLDC) Motor ApplicationsDiodes Incorporated Automotive Brushless DC (BLDC) Motors offer improved performance, longer lifetime, reduced noise, and greater ease of use when compared to equivalent mechanical solutions. Within the BLDC Motor Systems, MOSFETs are typically configured in a three-phase bridge arrangement to drive the DC motor. The MOSFETs must be capable of handling start-up and stalled motor currents of up to six times the continuous current rating of the motor. The BLDC Motors are extensively used in automotive applications such as fuel pumps, water pumps, and Anti-Lock Braking Systems (ABS), and provide additional torque for power steering systems.
Технические параметры
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 500 mA |
Ifsm - Forward Surge Current: | 5.5 A |
Ir - Reverse Current: | 250 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOD-123-2 |
Pd - Power Dissipation: | 410 mW |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Qualification: | AEC-Q101 |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Vf - Forward Voltage: | 385 mV |
Vr - Reverse Voltage: | 20 V |
Vrrm - Repetitive Reverse Voltage: | 20 V |
Base Product Number | B0520 -> |
Capacitance @ Vr, F | 170pF @ 0V, 1MHz |
Current - Average Rectified (Io) | 500mA |
Current - Reverse Leakage @ Vr | 250ВµA @ 20V |
Diode Type | Schottky |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | -65В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SOD-123 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Automotive, AEC-Q101 -> |
Speed | Fast Recovery = 200mA (Io) |
Supplier Device Package | SOD-123 |
Voltage - DC Reverse (Vr) (Max) | 20V |
Voltage - Forward (Vf) (Max) @ If | 385mV @ 500mA |
Application | automotive industry |
Capacitance | 170pF |
Case | SOD123 |
Kind of package | reel, tape |
Leakage current | 8mA |
Load current | 0.5A |
Manufacturer | DIODES INCORPORATED |
Max. forward impulse current | 5.5A |
Max. forward voltage | 0.385V |
Max. off-state voltage | 20V |
Mounting | SMD |
Power dissipation | 0.41W |
Semiconductor structure | single diode |
Type of diode | Schottky rectifying |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 194 КБ
Datasheet B0520LWQ-7-F
pdf, 201 КБ
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов