CD4098BPW, Monostable Multivibrator CMOS Dual Mono- stable Multivibrator
390 руб.
от 10 шт. —
320 руб.
от 90 шт. —
201 руб.
1 шт.
на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Logic ICs\Monostable Multivibrator
Monostable Multivibrator 100ns 16-TSSOP
Технические параметры
Base Product Number | CD4098 -> |
Current - Output High, Low | 6.8mA, 6.8mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Independent Circuits | 2 |
Logic Type | Monostable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tube |
Package / Case | 16-TSSOP (0.173"", 4.40mm Width) |
Propagation Delay | 100ns |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Schmitt Trigger Input | No |
Series | 4000B -> |
Supplier Device Package | 16-TSSOP |
Voltage - Supply | 3V ~ 18V |
Brand | Texas Instruments |
Elements per Chip | 2 |
Factory Pack Quantity | 2000 |
Height | 1.15 mm |
High Level Output Current | -4.2 mA |
Length | 5 mm |
Logic Family | CD4000 |
Low Level Output Current | 4.2 mA |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Operating Supply Voltage | 3.3 V, 5 V, 9 V, 12 V |
Packaging | Reel |
Product Category | Monostable Multivibrator |
Propagation Delay Time | 500 ns, 250 ns, 200 ns |
RoHS | Details |
Supply Current - Max | 0.02 mA |
Supply Voltage - Max | 18 V |
Supply Voltage - Min | 3 V |
Unit Weight | 0.002183 oz |
Width | 4.4 mm |
Техническая документация
CD4098 Datasheet
pdf, 508 КБ
Дополнительная информация
Калькуляторы группы «Логические - Мультивибраторы»
Типы корпусов импортных микросхем