C503B-BCS-CV0Z0461, Standard LEDs - Through Hole Blue Round LED
![Фото 1/4 C503B-BCS-CV0Z0461, Standard LEDs - Through Hole Blue Round LED](https://static.chipdip.ru/lib/872/DOC025872350.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/955/DOC042955925.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763404.jpg)
![](https://static.chipdip.ru/lib/221/DOC023221231.jpg)
72 руб.
от 10 шт. —
69 руб.
от 50 шт. —
63 руб.
от 100 шт. —
57.59 руб.
1 шт.
на сумму 72 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
LED Uni-Color Blue 2-Pin T-1 3/4 Bulk
Технические параметры
Automotive | Unknown |
Color | Blue |
Diameter | 5.8 |
Dominant Wavelength (nm) | 470 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Brightness | Yes |
High Power | No |
Intensity | 4800mcd |
Lead Shape | Through Hole |
Lead Standoff | Yes |
Lens Dimensions (mm) | 5.8x5.8x8.8 |
Lens Shape Type | Circular |
Maximum Forward Current (mA) | 30 |
Maximum Forward Voltage (V) | 4 |
Maximum Operating Temperature (°C) | 95 |
Maximum Power Dissipation (mW) | 120 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Mounting Orientation | Top Mount |
Number of LEDs | 1 |
Packaging | Bulk |
Part Status | Active |
PCB changed | 2 |
Pin Count | 2 |
PPAP | Unknown |
Product Category | Standard LED |
Reverse Voltage (V) | 5 |
Standard Package Name | T-1 3/4 |
Supplier Color | Blue |
Supplier Package | T-1 3/4 |
Test Current (mA) | 20 |
Type | Uni-Color |
Viewing Angle (°) | 30 |
Dominant Wavelength | 480 nm |
Forward Voltage | 4 V |
LED Colours | Blue |
Lens Colour | Clear |
Lens Shape | Round |
Luminous Intensity | 12 cd |
Mounting Type | Through Hole |
Number of Pins | 2 |
Package Type | 5mm(T-1 3/4) |
Viewing Angle | 30 ° |
Вес, г | 0.302 |
Техническая документация
Datasheet
pdf, 840 КБ
Datasheet C503B-BCN-CV0Z0462
pdf, 917 КБ
Datasheet C503B-BCS-CV0Z0461
pdf, 766 КБ