BZT52-C5V6X, Zener Diodes BZT52-C5V6/SOD123/SOD2
![Фото 1/2 BZT52-C5V6X, Zener Diodes BZT52-C5V6/SOD123/SOD2](https://static.chipdip.ru/lib/753/DOC016753775.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/779/DOC013779352.jpg)
8333 шт., срок 4-7 недель
58 руб.
от 10 шт. —
40 руб.
от 100 шт. —
18 руб.
от 1000 шт. —
10.57 руб.
Добавить в корзину 1 шт.
на сумму 58 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
BZT52 Zener DiodesNexperia BZT52 Zener Diodes are AEC-Q101 qualified and come in a small SOD123 plastic package suitable for surface-mounted design. These general-purpose Zener diodes feature a wide 2.4V to 75V working voltage range and low differential resistance. The 2.675mm x 1.6mm x 1.15mm dimensions are ideal for space-constrained applications, including in the automotive market. Nexperia BZT52 Zener Diodes offer an ambient temperature range of -55°C to +150°C and a maximum junction temperature of +150°C.
Технические параметры
Brand: | Nexperia |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 250 mA |
Ir - Maximum Reverse Leakage Current: | 1 uA |
Ir - Reverse Current: | 1 uA |
Manufacturer: | Nexperia |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOD-123-2 |
Part # Aliases: | 934071109115 |
Pd - Power Dissipation: | 590 mW |
Product Category: | Zener Diodes |
Product Type: | Zener Diodes |
Qualification: | AEC-Q101 |
Series: | BZT52 |
Subcategory: | Diodes & Rectifiers |
Test Current: | 5 mA |
Vf - Forward Voltage: | 900 mV |
Voltage Temperature Coefficient: | 2.5 mV/K |
Voltage Tolerance: | 5% |
Vz - Zener Voltage: | 5.6 V |
Zener Current: | 1 uA |
Zz - Zener Impedance: | 40 Ohms |
Base Product Number | BZT52-C5V6 -> |
Current - Reverse Leakage @ Vr | 1ВµA @ 2V |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Impedance (Max) (Zzt) | 40 Ohms |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SOD-123 |
Power - Max | 350mW |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Automotive, AEC-Q101 -> |
Supplier Device Package | SOD-123 |
Tolerance | В±7.1% |
Voltage - Forward (Vf) (Max) @ If | 900mV @ 10mA |
Voltage - Zener (Nom) (Vz) | 5.6V |
Automotive | Yes |
Average Rectified Forward Current (A) | 0.25 |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Diode Capacitance (pF) | 300 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 590 |
Maximum Power Dissipation @ 25C (mW) | 590 |
Maximum Reverse Leakage Current (uA) | 1 |
Maximum Zener Impedance (Ohm) | 40 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Nominal Zener Voltage (V) | 5.6 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Pin Count | 2 |
PPAP | Unknown |
Supplier Package | SOD-123 |
Supplier Temperature Grade | Automotive |
Test Current (mA) | 5 |
Type | Voltage Regulator |
Typical Voltage Temperature Coefficient | 0.25mV/K |
Zener Voltage Tolerance | 5% |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 204 КБ
Datasheet
pdf, 186 КБ
ПАРАМЕТРЫ ОТЕЧЕСТВЕННЫХ СТАБИЛИТРОНОВ
pdf, 354 КБ
Цветовая маркировка стабилитронов и стабисторов
pdf, 389 КБ
Дополнительная информация
Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.