TLVY4200, Standard LEDs - Through Hole Yellow Tint Non-Diff 10-20mlm@15mA
![Фото 1/2 TLVY4200, Standard LEDs - Through Hole Yellow Tint Non-Diff 10-20mlm@15mA](https://static.chipdip.ru/lib/160/DOC004160689.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/323/DOC028323862.jpg)
180 руб.
от 10 шт. —
130 руб.
от 100 шт. —
80 руб.
от 1000 шт. —
65.83 руб.
1 шт.
на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Type | Uni-Color |
Product Category | Standard LED |
Color | Yellow |
Number of LEDs | 1 |
LED Material | GaAsP |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 2.95x2.95x2.35 |
Lens Appearance | Colored Non Diffused |
Mounting Orientation | Top Mount |
Luminous Flux | 0.03lm |
Dominant Wavelength (nm) | 594(Max) |
Peak Wavelength (nm) | 585 |
Viewing Angle (°) | 170 |
Maximum Forward Current (mA) | 30 |
Test Current (mA) | 15 |
Maximum Forward Voltage (V) | 3 |
Reverse Voltage (V) | 15(Typ) |
Maximum Power Dissipation (mW) | 90 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Lead Standoff | Yes |
Supplier Color | Yellow |
High Power | No |
High Brightness | No |
Standard Package Name | T-1 |
Supplier Package | T-1 |
Pin Count | 2 |
Diameter | 3.4 |
Mounting | Through Hole |
Package Height | 3.2 |
PCB changed | 2 |
Lead Shape | Through Hole |
LED Colours | Yellow |
Mounting Type | Through Hole |
Package Type | 3 mm |
Техническая документация
Datasheet
pdf, 163 КБ