MLF2012DR47KT000, RF Inductors - SMD .47 UH 20%
![Фото 1/3 MLF2012DR47KT000, RF Inductors - SMD .47 UH 20%](https://static.chipdip.ru/lib/936/DOC017936428.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/492/DOC001492165.jpg)
![](https://static.chipdip.ru/lib/769/DOC007769488.jpg)
2140 шт., срок 5-7 недель
50 руб.
от 10 шт. —
33 руб.
от 100 шт. —
25 руб.
от 1000 шт. —
17.86 руб.
1 шт.
на сумму 50 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
RF & Wireless\RF Inductors\RF Inductors - SMD
Automotive InductorsTDK Automotive Inductors are designed for a wide range of applications. These automotive applications include tire pressure monitoring systems, BLUETOOTH® connectivity systems, car navigation, power steering, in-vehicle electronic control units, advanced driver assistance systems, and more. AEC-Q200-qualified inductors are available.
Технические параметры
Application: | Commercial |
Brand: | TDK |
Case Code - in: | 0805 |
Case Code - mm: | 2012 |
Core Material: | Ferrite |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Inductance: | 470 nH |
Manufacturer: | TDK |
Maximum DC Current: | 200 mA |
Maximum DC Resistance: | 500 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package / Case: | 0805(2012 metric) |
Part # Aliases: | MLF2012DR47KT000 MLF2012DR47K |
Product Category: | RF Inductors-SMD |
Product Type: | RF Inductors-Leaded |
Product: | RF Inductors |
Q Minimum: | 25 |
Self Resonant Frequency: | 230 MHz |
Series: | MLF |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 25 MHz |
Tolerance: | 10% |
Type: | Multilayer |
Automotive | No |
Case Size | 0805 |
Core Material | Ferrite |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Inductance (H) | 0.47u |
Inductance Test Frequency (Hz) | 25M |
Maximum DC Current (A) | 0.2 |
Maximum DC Resistance (Ohm) | 0.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Saturation Current (A) | 0.2 |
Minimum Operating Temperature (°C) | -55 |
Minimum Quality Factor | 25 |
Minimum Self Resonant Frequency (Hz) | 160M |
Mounting | Surface Mount |
Number of Terminals | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Protection Style | Shielded |
Quality Test Frequency (Hz) | 25M |
Technology | Multi-Layer |
Tolerance | 10% |
Type | General Purpose |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.