BZX84C39-7-F, Zener Diodes 300mW 39V Zener AEC-Q101 Qualified

Фото 1/2 BZX84C39-7-F, Zener Diodes 300mW 39V Zener AEC-Q101 Qualified
Изображения служат только для ознакомления,
см. техническую документацию
43 руб.
от 10 шт.30 руб.
от 100 шт.13 руб.
от 1000 шт.8.19 руб.
1 шт. на сумму 43 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006358891
Артикул: BZX84C39-7-F
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
Zener Diode 39V 300mW В±5% Surface Mount SOT-23-3

Технические параметры

Base Product Number BZX84 ->
Current - Reverse Leakage @ Vr 100nA @ 27.3V
ECCN EAR99
HTSUS 8541.10.0050
Impedance (Max) (Zzt) 130 Ohms
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -65В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case TO-236-3, SC-59, SOT-23-3
Power - Max 300mW
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package SOT-23-3
Tolerance В±5%
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Voltage - Zener (Nom) (Vz) 39V
Diode Configuration Single
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 350 mW
Maximum Reverse Leakage Current 100nA
Maximum Zener Impedance 130Ω
Minimum Operating Temperature -65 °C
Nominal Zener Voltage 39V
Number of Elements per Chip 1
Package Type SOT-23
Pin Count 3
Test Current 2mA
Typical Voltage Temperature Coefficient 33.4mV/°C
Zener Type General Purpose
Zener Voltage Tolerance 5%
Automotive No
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Forward Voltage (V) 0.9
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 350
Maximum Power Dissipation @ 25C (mW) 350
Maximum Reverse Leakage Current (uA) 0.1
Maximum Zener Impedance (Ohm) 130
Maximum Zener Voltage (V) 41
Minimum Operating Temperature (°C) -65
Minimum Zener Voltage (V) 37
Mounting Surface Mount
Nominal Zener Voltage (V) 39
Packaging Tape and Reel
Part Status Active
PCB changed 3
PPAP No
Standard Package Name SOT
Supplier Package SOT-23
Test Current (mA) 2
Type Voltage Regulator
Вес, г 0.008

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов