AP7384-28SA-7, LDO Voltage Regulators LDO High Voltage Standard SOT23 T&R 3K

AP7384-28SA-7, LDO Voltage Regulators LDO High Voltage Standard SOT23 T&R 3K
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.92 руб.
от 100 шт.59 руб.
от 1000 шт.31.58 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006359905
Артикул: AP7384-28SA-7
Бренд: DIODES INC.

Описание

Power\Power Management ICs\LDO Voltage Regulators
AP7383/AP7384 Micro-Power Low Dropout Regulators
Diodes Inc. AP7383/AP7384 Wide Input Voltage Micro-Power Low Dropout Regulators feature a wide input voltage range up to 30V for the AP7383, and up to 40V for the AP7384. Combined with a 1% tolerance high accuracy, the AP7383/AP7384 regulators are ideal for use in various USB and portable devices. The AP7383/AP7384 regulators maximize system run times with their extremely low quiescent current, as well as extending battery life in battery operated products.

Технические параметры

Brand: Diodes Incorporated
Dropout Voltage: 500 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 40 V
Input Voltage, Min: 3.3 V
Line Regulation: 0.05%/V
Load Regulation: 0.5%
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 50 mA
Output Type: Fixed
Output Voltage: 2.8 V
Package / Case: SOT-23-3
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 60 dB
Series: AP7384
Subcategory: PMIC-Power Management ICs
Type: Voltage Regulator
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем