CD4052BPW, Multiplexer Switch ICs CMOS Diff 4-Ch Ana Multipl/Demltplxr

CD4052BPW, Multiplexer Switch ICs CMOS Diff 4-Ch Ana Multipl/Demltplxr
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
от 10 шт.320 руб.
от 90 шт.220 руб.
от 540 шт.181.69 руб.
1 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006363577
Артикул: CD4052BPW
Бренд: Texas Instruments

Описание

Semiconductors\Switch ICs\Multiplexer Switch ICs
2 Circuit IC Switch 4:1 240Ohm 16-TSSOP

Технические параметры

-3db Bandwidth 25MHz
Base Product Number CD4052 ->
Channel Capacitance (CS(off), CD(off)) 0.2pF, 18pF
Channel-to-Channel Matching (ΔRon) 5Ohm
Crosstalk -40dB @ 10MHz
Current - Leakage (IS(off)) (Max) 100nA
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 240Ohm
Operating Temperature -55В°C ~ 125В°C (TA)
Package Tube
Package / Case 16-TSSOP (0.173"", 4.40mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 16-TSSOP
Switch Circuit SP4T
Voltage - Supply, Dual (VВ±) В±2.5V ~ 9V
Voltage - Supply, Single (V+) 3V ~ 20V
Bandwidth 25 Mhz
Brand Texas Instruments
Configuration 2x4
Factory Pack Quantity 90
Height 1.15 mm
Length 5 mm
Manufacturer Texas Instruments
Maximum Dual Supply Voltage +/-9 V
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 4 Channel
Off Time - Max 450 ns
On Resistance - Max 240 Ohms
On Time - Max 720 ns
Operating Supply Voltage 5 V to 18 V
Packaging Tube
Product Multiplexers/Demultiplexers
Product Category Multiplexer Switch ICs
Propagation Delay Time 60 ns
RoHS Details
Series CD4052B
Supply Current - Max 100 uA
Supply Type Single Supply, Dual Supply
Supply Voltage - Max 18 V
Supply Voltage - Min 5 V
Unit Weight 0.002183 oz
Width 4.4 mm

Техническая документация

Документация
pdf, 1578 КБ
Datasheet CD405xB
pdf, 1638 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем