09-50-3111, Headers & Wire Housings HSG 11P W/LKG RAMP UL94V-2
![Фото 1/2 09-50-3111, Headers & Wire Housings HSG 11P W/LKG RAMP UL94V-2](https://static.chipdip.ru/lib/833/DOC017833554.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/653/DOC024653993.jpg)
140 руб.
от 10 шт. —
130 руб.
от 100 шт. —
94 руб.
от 500 шт. —
85.98 руб.
1 шт.
на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
Power SolutionsMolex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.
Технические параметры
Brand: | Molex |
Contact Gender: | Socket(Female) |
Contact Type: | Socket |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Flammability Rating: | UL 94 V-2 |
Housing Colour: | Natural |
Housing Gender: | Female |
Housing Material: | Nylon |
Manufacturer: | Molex |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 11 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 9503111 2139-11A 0009503111 |
Pitch: | 3.96 mm |
Product Category: | Headers и Wire Housings |
Product Type: | Headers и Wire Housings |
Product: | Wire Housings |
Series: | 2139 |
Subcategory: | Headers и Wire Housings |
Termination Style: | Crimp |
Tradename: | KK |
Type: | Receptacle Housing |
Body Orientation | Straight |
For Use With | KK Connector |
Gender | Female |
Housing Material | Nylon |
Mounting Type | Cable Mount |
Number of Contacts | 11 |
Number of Rows | 1 |
Pitch | 3.96mm |
Series | KK 396 |
Width | 6.4mm |
Вес, г | 2.83 |