39-00-0215 (Mouser Reel), Headers & Wire Housings MN-FT TERM 22-28G F Reel of 1000

39-00-0215 (Mouser Reel), Headers & Wire Housings MN-FT TERM 22-28G F Reel of 1000
Изображения служат только для ознакомления,
см. техническую документацию
39 руб.
Кратность заказа 1000 шт.
1000 шт. на сумму 39 000 руб.
Плати частями
от 9 750 руб. × 4 платежа
Номенклатурный номер: 8006364500
Артикул: 39-00-0215 (Mouser Reel)
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Mini-Fit Connector Family
Molex Mini-Fit Jr. and Mini-Fit Plus Power Connectors deliver up to 9.0A and 13.0A respectively. Blind-mating and terminal position assurance options offer a versatile connector system for a wide range of applications.

Технические параметры

Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Tin
Contact Type: Female
Current Rating: 9 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Packaging: Reel
Part # Aliases: 39000215 5556-PBS2P 0039000215 39-00-0215
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Series: 5556
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Mini-Fit Jr.
Voltage Rating: 600 V
Wire Gauge: 28 AWG to 22 AWG
Вес, г 0.13

Техническая документация

Datasheet
pdf, 38 КБ