206996-2411, Headers & Wire Housings CP-4.5 RECP 4.5mm DR 4CKT POLZ POSLCK NAT

206996-2411, Headers & Wire Housings CP-4.5 RECP 4.5mm DR 4CKT POLZ POSLCK NAT
Изображения служат только для ознакомления,
см. техническую документацию
80 руб.
от 10 шт.61 руб.
от 100 шт.45 руб.
от 500 шт.42.48 руб.
1 шт. на сумму 80 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006364563
Артикул: 206996-2411
Бренд: Molex

Описание

Connectors\Headers & Wire Housings

Glow-wire capable and halogen free CP-4.5 wire-to-wire connectors combine superb locking with fool-proof keyed, color-coded and polarized mating for reduced inventory and operational costs in consumer, industrial and power applications. Wide spectrum of housing colours allows quick identification of mating combinations for assembly and repair purposes. Positive-lock latch design eliminates possibility of incomplete mating and interlocking of plug and receptacle.

• 206996 series CP-4.5 receptacle housing, 4.50mm pitch
• Raised housing block on adjacent sides prevents snagging of wires under latch
• Glow-wire capable, meets global safety standards
• Halogen free, conforms to environmental considerations
• Voltage (maximum) of 600V AC(RMS)/DC, current (maximum) of 2.0 to 10.0A
• Durability (maximum) of 30 cycles
• Nylon (UL94V-0, G/W) housing, nylon (UL94V-0, G/W) retainer
• Operating temperature range from -40 to +120°C

Технические параметры

Количество Положений 4вывод(-ов)
Линейка Продукции CP-4.5 206996
Тип Электрического Разъема Гнездо
Шаг Контактов 4.5мм

Техническая документация

Datasheet 206996-2411
pdf, 29 КБ
Чертеж
pdf, 330 КБ