APX809S-31SA-7, Supervisory Circuits Reset Generator

APX809S-31SA-7, Supervisory Circuits Reset Generator
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
от 10 шт.72 руб.
от 100 шт.43 руб.
от 1000 шт.31.06 руб.
1 шт. на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006367584
Артикул: APX809S-31SA-7
Бренд: DIODES INC.

Описание

Power\Power Management ICs\Supervisory Circuits
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23

Технические параметры

Base Product Number APX809 ->
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Voltages Monitored 1
Operating Temperature -40В°C ~ 125В°C (TA)
Output Push-Pull, Totem Pole
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case TO-236-3, SC-59, SOT-23-3
REACH Status REACH Unaffected
Reset Active Low
Reset Timeout 140ms Minimum
RoHS Status ROHS3 Compliant
Supplier Device Package SOT-23
Type Simple Reset/Power-On Reset
Voltage - Threshold 3.08V
Battery Backup Switching No Backup
Brand Diodes Incorporated
Chip Enable Signals No Chip Enable
Factory Pack Quantity 3000
Manual Reset No Manual Reset
Manufacturer Diodes Incorporated
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Inputs Monitored 1 Input
Operating Supply Current 7 uA
Output Type Active Low, Push-Pull
Overvoltage Threshold 3.12 V
Packaging Cut Tape or Reel
Power Fail Detection No
Product Category Supervisory Circuits
Product Type Supervisory Circuits
Reset Delay Time 240 ms
Series APX809S/810S
Subcategory PMIC-Power Management ICs
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1 V
Threshold Voltage 3.08 V
Undervoltage Threshold 3.04 V
Watchdog Timers No Watchdog
Вес, г 0.01

Техническая документация

Datasheet
pdf, 639 КБ
Datasheet
pdf, 579 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем