SMF51A-TP, ESD Protection Diodes / TVS Diodes 82.4V 200W 2.4A
![Фото 1/2 SMF51A-TP, ESD Protection Diodes / TVS Diodes 82.4V 200W 2.4A](https://static.chipdip.ru/lib/100/DOC013100729.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/414/DOC004414592.jpg)
95 руб.
от 10 шт. —
66 руб.
от 100 шт. —
26 руб.
от 1000 шт. —
17.92 руб.
1 шт.
на сумму 95 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Unclassified
SMF 200W Transient Voltage SuppressorsMicro Commercial Components (MCC) SMF 200W Transient Voltage Suppressors are small, high thermal efficiency TVS diodes with stand-off voltage ranging from 5V to 170V. These suppressors feature 200W peak power dissipation, 30A peak forward surge current, and low clamping voltage. MCC SMF 200W Transient Voltage Suppressors have an operating junction temperature range of -65°C to +175°C. The surface-mount devices are offered in unidirectional and bidirectional types.
Технические параметры
Brand: | Micro Commercial Components(MCC) |
Breakdown Voltage: | 56.7 V |
Clamping Voltage: | 82.4 V |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Ipp - Peak Pulse Current: | 2.4 A |
Manufacturer: | Micro Commercial Components(MCC) |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -65 C |
Number of Channels: | 1 Channel |
Package / Case: | SOD-123FL-2 |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 200 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | SMF 200W |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Working Voltage: | 51 V |
Applications | General Purpose |
Base Product Number | SMF*A -> |
Current - Peak Pulse (10/1000Вµs) | 2.4A |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -65В°C ~ 175В°C (TA) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SOD-123F |
Power - Peak Pulse | 200W |
Power Line Protection | No |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOD-123FL |
Type | Zener |
Unidirectional Channels | 1 |
Video File | Micro Commercial Components Corporate Video |
Voltage - Breakdown (Min) | 56.7V |
Voltage - Clamping (Max) @ Ipp | 82.4V |
Voltage - Reverse Standoff (Typ) | 51V |
Automotive | No |
Configuration | Single |
Direction Type | Uni-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Flat |
Maximum Clamping Voltage (V) | 82.4 |
Maximum Operating Temperature (°C) | 175 |
Maximum Peak Pulse Current (A) | 2.4 |
Maximum Reverse Leakage Current (uA) | 1 |
Maximum Reverse Stand-Off Voltage (V) | 51 |
Minimum Breakdown Voltage (V) | 56.7 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Pulse Power Dissipation (W) | 200 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | SOD |
Supplier Package | SOD-123FL |
Test Current (mA) | 1 |
Вес, г | 0.07 |
Техническая документация
Datasheet
pdf, 590 КБ
Datasheet
pdf, 612 КБ
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов