MC74ACT08DG, Logic Gates 5V Quad 2-Input AND
![MC74ACT08DG, Logic Gates 5V Quad 2-Input AND](https://static.chipdip.ru/lib/166/DOC004166881.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
от 10 шт. —
120 руб.
от 110 шт. —
77 руб.
от 550 шт. —
63.72 руб.
Добавить в корзину 1 шт.
на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Logic ICs\Logic Gates
AND GATE, QUAD, 2 I/P, SOIC-14; Logic Family / Base Number:74ACT08; Logic Type:AND Gate; Output Current:-; No. of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74ACT; Logic IC Base Number:7408; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Brand | ON Semiconductor |
Factory Pack Quantity | 55 |
Function | AND |
Height | 1.5 mm |
High Level Output Current | -24 mA |
Length | 8.75 mm |
Logic Family | 74ACT |
Logic Function | AND |
Logic Type | 2-Input AND |
Low Level Output Current | 24 mA |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Gates | 4 Gate |
Number of Input Lines | 2 Input |
Number of Output Lines | 1 Output |
Operating Supply Voltage | 5 V |
Package / Case | SOIC-14 |
Packaging | Tube |
Product | Single-Function Gate |
Product Category | Logic Gates |
Propagation Delay Time | 9 ns |
RoHS | Details |
Series | MC74ACT08 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.5 V |
Width | 4 mm |
Absolute Propagation Delay Time (ns) | 10 |
Automotive | No |
ECCN (US) | EAR99 |
Lead Shape | Gull-wing |
Maximum High Level Output Current (mA) | -24 |
Maximum Low Level Output Current (mA) | 24 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 9@5V |
Maximum Quiescent Current (uA) | 4 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Element Inputs | 2-IN |
Number of Element Outputs | 1 |
Number of Elements per Chip | 4 |
Number of Output Enables per Element | 0 |
Number of Selection Inputs per Element | 0 |
Output Type | Push-Pull |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Automotive |
Typical Operating Supply Voltage (V) | 5 |
Вес, г | 0.338 |
Техническая документация
Datasheet
pdf, 269 КБ
Документация
pdf, 192 КБ
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем