SN74LV165ADE4, Counter Shift Registers Parallel-Load 8-Bit Shift Register

SN74LV165ADE4, Counter Shift Registers Parallel-Load 8-Bit Shift Register
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
от 10 шт.240 руб.
от 120 шт.173 руб.
1 шт. на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006371522
Артикул: SN74LV165ADE4
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Counter Shift Registers
SN74LV165A/SN74LV165A-Q1 8-Bit Shift Registers

Texas Instruments SN74LV165A/SN74LV165A-Q1 Parallel-Load 8-Bit Shift Registers are parallel-load, 8-bit shift registers designed for 2V to 5.5V V CC operation. Data is shifted toward the serial output QH when the device is clocked. Parallel-in access to each stage is provided by eight individual direct data inputs that are enabled by a low level at the shift/load (SH/ LD) input. The SN74LV165A devices feature a clock-inhibit function and a complemented serial output, QH.

Технические параметры

Brand: Texas Instruments
Counting Sequence: Serial/Parallel to Serial
Factory Pack Quantity: Factory Pack Quantity: 880
Function: Shift Register
Logic Family: 74LV
Logic Type: CMOS
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Bits: 8 bit
Number of Circuits: 8
Number of Input Lines: 2/2
Number of Output Lines: 2
Operating Supply Voltage: 2 V to 5.5 V
Operating Temperature Range: -40 C to+125 C
Package / Case: SOIC-Narrow-16
Packaging: Tube
Product Category: Counter Shift Registers
Product Type: Counter Shift Registers
Propagation Delay Time: 23.3 ns, 14.9 ns, 11.9 ns
Series: SN74LV165A
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Вес, г 0.14

Дополнительная информация

Калькуляторы группы «Логические - Регистры сдвига»
Типы корпусов импортных микросхем