C503B-GCN-CY0C0791, Standard LEDs - Through Hole Green Round LED
![Фото 1/3 C503B-GCN-CY0C0791, Standard LEDs - Through Hole Green Round LED](https://static.chipdip.ru/lib/213/DOC001213260.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/023/DOC024023364.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763404.jpg)
83 руб.
от 10 шт. —
80 руб.
от 50 шт. —
73 руб.
от 100 шт. —
67.01 руб.
1 шт.
на сумму 83 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight.
Технические параметры
Dominant Wavelength | 535 nm |
Forward Voltage | 4 V |
LED Colours | Green |
Lens Colour | Clear |
Lens Shape | Round |
Luminous Intensity | 32.9 cd |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Number of Pins | 2 |
Package Type | 5mm(T-1 3/4) |
Viewing Angle | 30 ° |
Brand | Cree, Inc. |
Factory Pack Quantity | 500 |
Height | 8.8 mm |
If - Forward Current | 20 mA |
Illumination Color | Green |
LED Size | T-1 3/4(5 mm) |
Length | 5.8 mm |
Lens Color/Style | Tinted, Clear |
Lens Dimensions | 5 mm |
Manufacturer | Cree, Inc. |
Maximum Operating Temperature | +95 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Package / Case | T-1 3/4(5 mm) |
Packaging | Bulk |
Power Rating | 120 mW |
Product Category | Standard LEDs-Through Hole |
RoHS | Details |
Type | Round LED |
Vf - Forward Voltage | 3.2 V |
Vr - Reverse Voltage | 5 V |
Wavelength | 527 nm |
Wavelength/Color Temperature | 527 nm |
Width | 5 mm |
Вес, г | 0.453 |